Part Details for CR2010J20680G by LIZ Electronics (Kunshan) Co., Ltd
Overview of CR2010J20680G by LIZ Electronics (Kunshan) Co., Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CR2010J20680G
CR2010J20680G CAD Models
CR2010J20680G Part Data Attributes:
|
CR2010J20680G
LIZ Electronics (Kunshan) Co., Ltd
Buy Now
Datasheet
|
Compare Parts:
CR2010J20680G
LIZ Electronics (Kunshan) Co., Ltd
Fixed Resistor, Metal Glaze/thick Film, 0.75W, 68ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | LIZ ELECTRONICS (KUNSHAN) CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 5 mm | |
Package Style | SMT | |
Package Width | 2.5 mm | |
Packing Method | TR, Plastic, 7 Inch | |
Rated Power Dissipation (P) | 0.75 W | |
Rated Temperature | 70 °C | |
Resistance | 68 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2010 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 200 V |
Alternate Parts for CR2010J20680G
This table gives cross-reference parts and alternative options found for CR2010J20680G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CR2010J20680G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CQ1007J0680T4E | Fixed Resistor, 0.75W, 68ohm, 200V, 1% +/-Tol, -200,200ppm/Cel, 2010, | Royal Electronic Factory (Thailand) Co Ltd | CR2010J20680G vs CQ1007J0680T4E |
RTT20680JTE | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 68ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 2010, | Ralec | CR2010J20680G vs RTT20680JTE |
RC2010JK-1368RL | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 68ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | YAGEO Corporation | CR2010J20680G vs RC2010JK-1368RL |
CAR20J680CT | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 68ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | Cal-Chip Electronics | CR2010J20680G vs CAR20J680CT |
9C20101268R0JKPF5 | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 68ohm, 200V, 5% +/-Tol, -100,100ppm/Cel, 2010, | YAGEO Corporation | CR2010J20680G vs 9C20101268R0JKPF5 |
RMGW50K680JB | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 68ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | Kamaya Inc | CR2010J20680G vs RMGW50K680JB |
MR20X680JTL | Fixed Resistor, 0.5W, 68ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | CR2010J20680G vs MR20X680JTL |
WR20X680JGL | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 68ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | Walsin Technology Corporation | CR2010J20680G vs WR20X680JGL |
232276060689 | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 68ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT | YAGEO Corporation | CR2010J20680G vs 232276060689 |
MR20X680JQL | Fixed Resistor, 0.5W, 68ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | CR2010J20680G vs MR20X680JQL |