There are no models available for this part yet.
Overview of DRW16RA by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for DRW16RA by TE Connectivity
Part Data Attributes for DRW16RA by TE Connectivity
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
TE CONNECTIVITY LTD
|
Reach Compliance Code
|
unknown
|
Actuator Type
|
WHEEL
|
Mounting Feature
|
THROUGH HOLE-RIGHT ANGLE
|
Number of Positions
|
16
|
Number of Switch Sections
|
1
|
Surface Mount
|
NO
|
Switch Action
|
LATCHED
|
Switch Function
|
HEXADECIMAL
|
Switch Type
|
ROTARY CODED SWITCH
|
Termination Type
|
SOLDER
|
Alternate Parts for DRW16RA
This table gives cross-reference parts and alternative options found for DRW16RA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DRW16RA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DRM16 | Rotary Coded Switch, 16 Positions, Hexadecimal, Latched, Solder Terminal, Mini-plastic Shaft Actuator, Through Hole-straight | TE Connectivity | DRW16RA vs DRM16 |
DRW16 | Rotary Coded Switch | TE Connectivity | DRW16RA vs DRW16 |
DRS16 | Rotary Coded Switch, 16 Positions, Hexadecimal, Latched, Solder Terminal, Metal Shaft Actuator, Through Hole-straight | TE Connectivity | DRW16RA vs DRS16 |
DRD16CSE | ROTARY SWITCH- | TE Connectivity | DRW16RA vs DRD16CSE |
DRD16SE | ROTARY SWITCH- | TE Connectivity | DRW16RA vs DRD16SE |
DRS16RA | Rotary Coded Switch | TE Connectivity | DRW16RA vs DRS16RA |
DRD16CS | ROTARY SWITCH- | TE Connectivity | DRW16RA vs DRD16CS |
DRD16CSAE | ROTARY SWITCH-16POSITIONS, HEXADECIMAL COMPLEMENT, LATCHED, 0.02A, 20VDC, THROUGH HOLE-STRAIGHT | TE Connectivity | DRW16RA vs DRD16CSAE |
DRD16SAE | ROTARY SWITCH-16POSITIONS, HEXADECIMAL, LATCHED, 0.02A, 20VDC, THROUGH HOLE-STRAIGHT | TE Connectivity | DRW16RA vs DRD16SAE |
CRD16RM0AK | Rotary Coded Switch, 16 Positions, Hexadecimal, Latched, 0.02A, 20VDC, Solder Terminal, Flush, Screwdriver Slot Actuator, Through Hole-right Angle | ITT Interconnect Solutions | DRW16RA vs CRD16RM0AK |