Part Details for DS14C88J by Texas Instruments
Overview of DS14C88J by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for DS14C88J
DS14C88J CAD Models
DS14C88J Part Data Attributes
|
DS14C88J
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
DS14C88J
Texas Instruments
QUAD LINE DRIVER, CDIP14, DIP-14
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Package Description | DIP, DIP14,.3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Differential Output | NO | |
Driver Number of Bits | 1 | |
High Level Input Current-Max | 0.00001 A | |
Input Characteristics | GATED | |
Interface IC Type | LINE DRIVER | |
Interface Standard | EIA-232-C; V.24 | |
JESD-30 Code | R-GDIP-T14 | |
JESD-609 Code | e0 | |
Length | 19.43 mm | |
Number of Functions | 4 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Out Swing-Min | 6 V | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Equivalence Code | DIP14,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Receive Delay-Max | ||
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max | 12.6 V | |
Supply Voltage-Min | 4.5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Transmit Delay-Max | 6000 ns | |
Width | 7.62 mm |
Alternate Parts for DS14C88J
This table gives cross-reference parts and alternative options found for DS14C88J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DS14C88J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC1488N | Line Driver, 4 Func, 1 Driver, BIPolar, PDIP14 | YAGEO Corporation | DS14C88J vs MC1488N |
MC1488NE4 | Quadruple Line Driver 14-PDIP 0 to 70 | Texas Instruments | DS14C88J vs MC1488NE4 |
DS1488N | QUAD LINE DRIVER, PDIP14, PLASTIC, DIP-14 | Texas Instruments | DS14C88J vs DS1488N |
SN75188NE4 | Quadruple Line Driver 14-PDIP 0 to 70 | Texas Instruments | DS14C88J vs SN75188NE4 |
AM1488PC | Line Driver, 4 Func, 1 Driver, TTL, PDIP14, PLASTIC, DIP-14 | AMD | DS14C88J vs AM1488PC |
SN55188J | Quadruple Line Driver 14-CDIP -55 to 125 | Texas Instruments | DS14C88J vs SN55188J |
SN75188N-10 | LINE DRIVER, PDIP14 | Texas Instruments | DS14C88J vs SN75188N-10 |
MC1488P | QUAD LINE DRIVER, PDIP14, PLASTIC, DIP-14 | onsemi | DS14C88J vs MC1488P |
SN75188J-00 | LINE DRIVER, CDIP14 | Texas Instruments | DS14C88J vs SN75188J-00 |
SN75188N-00 | LINE DRIVER, PDIP14 | Texas Instruments | DS14C88J vs SN75188N-00 |