-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Quadruple Line Driver 14-PDIP 0 to 70
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-MC1488NE4-ND
|
DigiKey | IC QUAD LINE DRIVER Min Qty: 624 Container: Bulk MARKETPLACE PRODUCT |
3500 In Stock |
|
$0.4800 | Buy Now |
|
Quest Components | QUAD LINE DRIVER, PDIP14 | 3 |
|
$0.9288 | Buy Now |
|
Rochester Electronics | MC1488 Quadruple Line Driver RoHS: Compliant Status: End of Life / Last Time Buy Min Qty: 1 | 3500 |
|
$0.4128 / $0.4856 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MC1488NE4
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
MC1488NE4
Texas Instruments
Quadruple Line Driver 14-PDIP 0 to 70
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | DIP | |
Package Description | ROHS COMPLIANT, PLASTIC, DIP-14 | |
Pin Count | 14 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | 1 SINGLE INPUT DRIVER | |
Differential Output | NO | |
Driver Number of Bits | 4 | |
High Level Input Current-Max | 0.00001 A | |
Input Characteristics | GATED | |
Interface IC Type | LINE DRIVER | |
Interface Standard | EIA-232-E; TIA-232-E; V.28 | |
JESD-30 Code | R-PDIP-T14 | |
JESD-609 Code | e4 | |
Length | 19.305 mm | |
Negative Supply Voltage-Nom | -9 V | |
Number of Functions | 4 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Out Swing-Min | 12 V | |
Output Characteristics | OPEN-COLLECTOR | |
Output Polarity | INVERTED | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP14,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Supply Current-Max | 34 mA | |
Supply Voltage-Max | 15 V | |
Supply Voltage-Min | 7.5 V | |
Supply Voltage-Nom | 9 V | |
Supply Voltage1-Max | 15 V | |
Supply Voltage1-Min | 7.5 V | |
Supply Voltage1-Nom | 9 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transmit Delay-Max | 350 ns | |
Width | 7.62 mm |
This table gives cross-reference parts and alternative options found for MC1488NE4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC1488NE4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC1488N | Line Driver, 4 Func, 1 Driver, BIPolar, PDIP14 | YAGEO Corporation | MC1488NE4 vs MC1488N |
DS1488N | QUAD LINE DRIVER, PDIP14, PLASTIC, DIP-14 | Texas Instruments | MC1488NE4 vs DS1488N |
SN75188NE4 | Quadruple Line Driver 14-PDIP 0 to 70 | Texas Instruments | MC1488NE4 vs SN75188NE4 |
AM1488PC | Line Driver, 4 Func, 1 Driver, TTL, PDIP14, PLASTIC, DIP-14 | AMD | MC1488NE4 vs AM1488PC |
SN55188J | Quadruple Line Driver 14-CDIP -55 to 125 | Texas Instruments | MC1488NE4 vs SN55188J |
SN75188N-10 | LINE DRIVER, PDIP14 | Texas Instruments | MC1488NE4 vs SN75188N-10 |
MC1488P | QUAD LINE DRIVER, PDIP14, PLASTIC, DIP-14 | onsemi | MC1488NE4 vs MC1488P |
DS14C88J | QUAD LINE DRIVER, CDIP14, DIP-14 | Texas Instruments | MC1488NE4 vs DS14C88J |
SN75188J-00 | LINE DRIVER, CDIP14 | Texas Instruments | MC1488NE4 vs SN75188J-00 |
SN75188N-00 | LINE DRIVER, PDIP14 | Texas Instruments | MC1488NE4 vs SN75188N-00 |