Part Details for DS60R+U by Analog Devices Inc
Overview of DS60R+U by Analog Devices Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (7 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DS60R+U
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Analog Devices Inc | Analog Temperature Sensor Min Qty: 1 Package Multiple: 1 | 0 |
|
Buy Now |
Part Details for DS60R+U
DS60R+U CAD Models
DS60R+U Part Data Attributes
|
DS60R+U
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
DS60R+U
Analog Devices Inc
Analog Temperature Sensor, 3-SOT_23-N/A, 3 Pins, -40 to 85C
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Part Package Code | 3-SOT_23-N/A | |
Pin Count | 3 | |
Manufacturer Package Code | 3-SOT_23-N/A | |
Date Of Intro | 2002-06-26 | |
Accuracy-Max (Cel) | 2 Cel | |
Body Breadth | 1.27 mm | |
Body Height | 0.88 mm | |
Body Length or Diameter | 2.79 mm | |
Housing | PLASTIC | |
JESD-609 Code | e3 | |
Linearity (Cel) | 0.8 Cel | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 3 | |
Operating Current-Max | 0.12 mA | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage-Max | 1.2 V | |
Output Voltage-Min | 0.17 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | TO-236 | |
Package Shape/Style | RECTANGULAR | |
Sensors/Transducers Type | TEMPERATURE SENSOR,ANALOG,VOLTAGE OUTPUT | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | Matte Tin (Sn) | |
Termination Type | SOLDER |
Alternate Parts for DS60R+U
This table gives cross-reference parts and alternative options found for DS60R+U. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DS60R+U, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DS60R/T&R | Analog Voltage Output Sensor, 0.17V Min, 1.2V Max, 2Cel, CMOS, Rectangular, 3 Pin, Surface Mount, SOT-23, 3 PIN | Maxim Integrated Products | DS60R+U vs DS60R/T&R |
DS60R-U | Analog Voltage Output Sensor, 0.17V Min, 1.2V Max, 2Cel, CMOS, Rectangular, 3 Pin, Surface Mount, SOT-23, 3 PIN | Maxim Integrated Products | DS60R+U vs DS60R-U |
DS60R+U | Analog Voltage Output Sensor, 0.17V Min, 1.2V Max, 2Cel, CMOS, Rectangular, 3 Pin, Surface Mount, LEAD FREE, SOT-23, 3 PIN | Maxim Integrated Products | DS60R+U vs DS60R+U |
DS60R | Analog Voltage Output Sensor, 0.17V Min, 1.2V Max, 2Cel, Rectangular, Surface Mount, SOT-23, 3 PIN | Maxim Integrated Products | DS60R+U vs DS60R |
DS60R+T&R | Analog Voltage Output Sensor, 0.17V Min, 1.2V Max, 2Cel, CMOS, Rectangular, 3 Pin, Surface Mount, LEAD FREE, SOT-23, 3 PIN | Maxim Integrated Products | DS60R+U vs DS60R+T&R |
DS60RTR | Sensor/Transducer, CMOS, 3 Pin, Plastic/epoxy, | Dallas Semiconductor | DS60R+U vs DS60RTR |
DS60R+T&R | Analog Temperature Sensor, 3-SOT_23-N/A, 3 Pins, -40 to 85C | Analog Devices Inc | DS60R+U vs DS60R+T&R |