Part Details for DS60R/T&R by Maxim Integrated Products
Overview of DS60R/T&R by Maxim Integrated Products
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for DS60R/T&R
DS60R/T&R CAD Models
DS60R/T&R Part Data Attributes
|
DS60R/T&R
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
DS60R/T&R
Maxim Integrated Products
Analog Voltage Output Sensor, 0.17V Min, 1.2V Max, 2Cel, CMOS, Rectangular, 3 Pin, Surface Mount, SOT-23, 3 PIN
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Package Description | TO-236 | |
Reach Compliance Code | not_compliant | |
Accuracy-Max (Cel) | 2 Cel | |
Body Breadth | 1.27 mm | |
Body Height | 0.88 mm | |
Body Length or Diameter | 2.79 mm | |
Housing | PLASTIC | |
JESD-609 Code | e0 | |
Linearity (Cel) | 0.8 Cel | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 3 | |
Operating Current-Max | 0.12 mA | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage-Max | 1.2 V | |
Output Voltage-Min | 0.17 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | TO-236 | |
Package Shape/Style | RECTANGULAR | |
Sensors/Transducers Type | TEMPERATURE SENSOR,ANALOG,VOLTAGE OUTPUT | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 2.7 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Coefficient | POSITIVE ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Termination Type | SOLDER |
Alternate Parts for DS60R/T&R
This table gives cross-reference parts and alternative options found for DS60R/T&R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DS60R/T&R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DS60R-U | Analog Voltage Output Sensor, 0.17V Min, 1.2V Max, 2Cel, CMOS, Rectangular, 3 Pin, Surface Mount, SOT-23, 3 PIN | Maxim Integrated Products | DS60R/T&R vs DS60R-U |
DS60R+U | Analog Voltage Output Sensor, 0.17V Min, 1.2V Max, 2Cel, CMOS, Rectangular, 3 Pin, Surface Mount, LEAD FREE, SOT-23, 3 PIN | Maxim Integrated Products | DS60R/T&R vs DS60R+U |
DS60R | Analog Voltage Output Sensor, 0.17V Min, 1.2V Max, 2Cel, Rectangular, Surface Mount, SOT-23, 3 PIN | Maxim Integrated Products | DS60R/T&R vs DS60R |
DS60R+T&R | Analog Voltage Output Sensor, 0.17V Min, 1.2V Max, 2Cel, CMOS, Rectangular, 3 Pin, Surface Mount, LEAD FREE, SOT-23, 3 PIN | Maxim Integrated Products | DS60R/T&R vs DS60R+T&R |
DS60RTR | Sensor/Transducer, CMOS, 3 Pin, Plastic/epoxy, | Dallas Semiconductor | DS60R/T&R vs DS60RTR |
DS60R+T&R | Analog Temperature Sensor, 3-SOT_23-N/A, 3 Pins, -40 to 85C | Analog Devices Inc | DS60R/T&R vs DS60R+T&R |
DS60R+U | Analog Temperature Sensor, 3-SOT_23-N/A, 3 Pins, -40 to 85C | Analog Devices Inc | DS60R/T&R vs DS60R+U |