-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
40-66 MHz 10-Bit Serializer 28-SSOP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | Line Driver, 1 Func, 1 Driver, PDSO28 ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 234 |
|
$5.1500 / $6.0600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
DS92LV1023TMSA/NOPB
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
DS92LV1023TMSA/NOPB
Texas Instruments
40-66 MHz 10-Bit Serializer 28-SSOP
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SSOP | |
Package Description | SSOP-28 | |
Pin Count | 28 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Differential Output | YES | |
Driver Number of Bits | 1 | |
Input Characteristics | STANDARD | |
Interface IC Type | LINE DRIVER | |
Interface Standard | GENERAL PURPOSE | |
JESD-30 Code | R-PDSO-G28 | |
JESD-609 Code | e3 | |
Length | 10.2 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SSOP28,.3 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2 mm | |
Supply Current-Max | 90 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 5.29 mm |
This table gives cross-reference parts and alternative options found for DS92LV1023TMSA/NOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DS92LV1023TMSA/NOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DS92LV1023TMSA/NOPB | IC LINE DRIVER, PDSO28, SSOP-28, Line Driver or Receiver | National Semiconductor Corporation | DS92LV1023TMSA/NOPB vs DS92LV1023TMSA/NOPB |
DS92LV1023EMQ | LINE DRIVER, PDSO28, SSOP-28 | Texas Instruments | DS92LV1023TMSA/NOPB vs DS92LV1023EMQ |
DS92LV1023TMSAX/NOPB | 40-66 MHz 10-Bit Serializer 28-SSOP | Texas Instruments | DS92LV1023TMSA/NOPB vs DS92LV1023TMSAX/NOPB |
DS92LV1023TMSAX | 40-66 MHz 10-Bit Serializer 28-SSOP | Texas Instruments | DS92LV1023TMSA/NOPB vs DS92LV1023TMSAX |
DS92LV1023EMQ | IC LINE DRIVER, PDSO28, SSOP-28, Line Driver or Receiver | National Semiconductor Corporation | DS92LV1023TMSA/NOPB vs DS92LV1023EMQ |
DS92LV1023TMSAX/NOPB | IC LINE DRIVER, PDSO28, SSOP-28, Line Driver or Receiver | National Semiconductor Corporation | DS92LV1023TMSA/NOPB vs DS92LV1023TMSAX/NOPB |
SN65LV1023ADBG4 | 10:1 LVDS Serdes Transmitter 100 - 660Mbps 28-SSOP -40 to 85 | Texas Instruments | DS92LV1023TMSA/NOPB vs SN65LV1023ADBG4 |
DS92LV1023EMQX | LINE DRIVER, PDSO28, PLASTIC, SSOP-28 | Texas Instruments | DS92LV1023TMSA/NOPB vs DS92LV1023EMQX |
SN65LV1023ADB | 10:1 LVDS SerDes transmitter 100 - 660Mbps 28-SSOP -40 to 85 | Texas Instruments | DS92LV1023TMSA/NOPB vs SN65LV1023ADB |
SN65LV1023ADBRG4 | LINE DRIVER, PDSO28, GREEN, PLASTIC, SSOP-28 | Texas Instruments | DS92LV1023TMSA/NOPB vs SN65LV1023ADBRG4 |