Part Details for DS9636ACN by National Semiconductor Corporation
Overview of DS9636ACN by National Semiconductor Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Environmental Monitoring
Industrial Automation
Audio and Video Systems
Agriculture Technology
Medical Imaging
Entertainment and Gaming
Price & Stock for DS9636ACN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 3 | 58 |
|
$1.4062 / $2.2500 | Buy Now |
|
Quest Components | Line Driver, 2 Driver, 8 Pin, Plastic, DIP | 1299 |
|
$1.0500 / $2.5000 | Buy Now |
|
Quest Components | Line Driver, 2 Driver, 8 Pin, Plastic, DIP | 46 |
|
$1.1250 / $3.0000 | Buy Now |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 20 |
|
$4.0000 / $6.1500 | Buy Now |
Part Details for DS9636ACN
DS9636ACN CAD Models
DS9636ACN Part Data Attributes
|
DS9636ACN
National Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
DS9636ACN
National Semiconductor Corporation
IC DUAL LINE DRIVER, PDIP8, PLASTIC, DIP-8, Line Driver or Receiver
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Package Description | DIP, DIP8,.3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | PROGRAMMABLE SLEW RATE | |
Differential Output | NO | |
Driver Number of Bits | 2 | |
High Level Input Current-Max | 0.00001 A | |
Input Characteristics | STANDARD | |
Interface IC Type | LINE DRIVER | |
Interface Standard | EIA-423 | |
JESD-30 Code | R-PDIP-T8 | |
JESD-609 Code | e0 | |
Length | 9.817 mm | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Out Swing-Min | 8 V | |
Output Characteristics | TOTEM-POLE | |
Output Polarity | INVERTED | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP8,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Receive Delay-Max | ||
Seated Height-Max | 5.08 mm | |
Supply Voltage-Nom | 12 V | |
Supply Voltage1-Nom | -12 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Transmit Delay-Max | 140000 ns | |
Width | 7.62 mm |
Alternate Parts for DS9636ACN
This table gives cross-reference parts and alternative options found for DS9636ACN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DS9636ACN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC3488AP1 | Dual Line Driver (EIA-423/EIA-232D), 8 LEAD PDIP, 50-TUBE | onsemi | DS9636ACN vs MC3488AP1 |
MC3488AP1 | DUAL LINE DRIVER, PDIP8, PLASTIC, DIP-8 | Rochester Electronics LLC | DS9636ACN vs MC3488AP1 |
DS9636AMJ | DUAL LINE DRIVER, CDIP8, CERAMIC, DIP-8 | Texas Instruments | DS9636ACN vs DS9636AMJ |
UA9636ARM | IC DUAL LINE DRIVER, CDIP8, CERAMIC, DIP-8, Line Driver or Receiver | National Semiconductor Corporation | DS9636ACN vs UA9636ARM |
5962-8752301PA | LINE DRIVER, CDIP8, CERAMIC, DIP-8 | Texas Instruments | DS9636ACN vs 5962-8752301PA |
UA9636ACJG-00 | LINE DRIVER, CDIP8, 0.300 INCH, HERMETIC SEALED, CERAMIC, DIP-8 | Texas Instruments | DS9636ACN vs UA9636ACJG-00 |
DS9636AJ/883 | DUAL LINE DRIVER, CDIP8, DIP-8 | Texas Instruments | DS9636ACN vs DS9636AJ/883 |
MC3488AP1 | LINE DRIVER, PDIP8, PLASTIC, DIP-8 | Motorola Mobility LLC | DS9636ACN vs MC3488AP1 |
MC3488AP1G | DUAL LINE DRIVER, PDIP8, LEAD FREE, PLASTIC, DIP-8 | Rochester Electronics LLC | DS9636ACN vs MC3488AP1G |
UA9636ACPE4 | Dual Line Driver With Adjustable Slew Rate 8-PDIP 0 to 70 | Texas Instruments | DS9636ACN vs UA9636ACPE4 |