Drivers And Interfaces
UA9636ACPE4
Texas Instruments
Description: Dual Line Driver With Adjustable Slew Rate 8-PDIP 0 to 70

Overview of UA9636ACPE4 by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

Available Datasheets

Part # Manufacturer Description Datasheet
UA9636ACPE4 Texas Instruments Dual Line Driver With Adjustable Slew Rate 8-PDIP 0 to 70

Price & Stock for UA9636ACPE4 by Texas Instruments

Part # Manufacturer Description Stock Price Buy
DISTI # 2156-UA9636ACPE4-ND
DigiKey IC DUAL LINE DRIVER Min Qty: 425 Container: Bulk MARKETPLACE PRODUCT 1650
In Stock
  • 425 $0.7100
$0.7100 Buy Now
DISTI # 595-UA9636ACPE4
Mouser Electronics RS-232 Interface IC Dual W/Adj Slew Rate Line Driver RoHS: Compliant 375
  • 1 $1.6200
  • 10 $1.4500
  • 100 $1.1300
  • 500 $0.9380
  • 1,000 $0.7400
  • 2,500 $0.6910
  • 5,000 $0.6560
  • 10,000 $0.6320
$0.6320 / $1.6200 Buy Now
Rochester Electronics UA9636A Dual Line Driver With Adjustable Slew Rate RoHS: Compliant Status: End of Life / Last Time Buy Min Qty: 1 1650
  • 1 $0.7131
  • 25 $0.6988
  • 100 $0.6703
  • 500 $0.6418
  • 1,000 $0.6061
$0.6061 / $0.7131 Buy Now

CAD Models for UA9636ACPE4 by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for UA9636ACPE4 by Texas Instruments

UA9636ACPE4
Texas Instruments
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Part Package Code
DIP
Package Description
ROHS COMPLIANT, PLASTIC, DIP-8
Pin Count
8
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Samacsys Manufacturer
Texas Instruments
Additional Feature
PROGRAMMABLE SLEW RATE
Differential Output
NO
Driver Number of Bits
2
High Level Input Current-Max
0.00001 A
Input Characteristics
STANDARD
Interface IC Type
LINE DRIVER
Interface Standard
EIA-232-E; TIA-232-E; V.10; V.28; EIA-423-B; TIA-423-B
JESD-30 Code
R-PDIP-T8
JESD-609 Code
e4
Length
9.81 mm
Number of Functions
2
Number of Terminals
8
Operating Temperature-Max
70 °C
Operating Temperature-Min
Out Swing-Min
8 V
Output Characteristics
TOTEM-POLE
Output Polarity
INVERTED
Package Body Material
PLASTIC/EPOXY
Package Code
DIP
Package Equivalence Code
DIP8,.3
Package Shape
RECTANGULAR
Package Style
IN-LINE
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Qualification Status
Not Qualified
Seated Height-Max
5.08 mm
Supply Current-Max
18 mA
Supply Voltage-Max
13.2 V
Supply Voltage-Min
10.8 V
Supply Voltage-Nom
12 V
Supply Voltage1-Max
13.2 V
Supply Voltage1-Min
10.8 V
Supply Voltage1-Nom
12 V
Surface Mount
NO
Technology
BIPOLAR
Temperature Grade
COMMERCIAL
Terminal Finish
Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form
THROUGH-HOLE
Terminal Pitch
2.54 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Transmit Delay-Max
140000 ns
Width
7.62 mm
Want to compare parts?
  1. UA9636ACPE4
    Texas Instruments
    Dual Line Driver With Adjustable Slew Rate 8-PDIP 0 to 70
    VS

Alternate Parts for UA9636ACPE4

This table gives cross-reference parts and alternative options found for UA9636ACPE4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UA9636ACPE4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MC3488AP1 LINE DRIVER, PDIP8, PLASTIC, DIP-8 Motorola Mobility LLC UA9636ACPE4 vs MC3488AP1
DS9636AMJ DUAL LINE DRIVER, CDIP8, CERAMIC, DIP-8 Texas Instruments UA9636ACPE4 vs DS9636AMJ
DS9636ACN DUAL LINE DRIVER, PDIP8, PLASTIC, DIP-8 Texas Instruments UA9636ACPE4 vs DS9636ACN
UA9636ATC IC DUAL LINE DRIVER, PDIP8, DIP-8, Line Driver or Receiver National Semiconductor Corporation UA9636ACPE4 vs UA9636ATC
MC3488AP1G DUAL LINE DRIVER, PDIP8, LEAD FREE, PLASTIC, DIP-8 Rochester Electronics LLC UA9636ACPE4 vs MC3488AP1G
DS9636AJ/883 DUAL LINE DRIVER, CDIP8, DIP-8 Texas Instruments UA9636ACPE4 vs DS9636AJ/883
MC3488AP1G Dual Line Driver (EIA-423/EIA-232D), 8 LEAD PDIP, 50-TUBE onsemi UA9636ACPE4 vs MC3488AP1G
5962-8752301PA LINE DRIVER, CDIP8, CERAMIC, DIP-8 Texas Instruments UA9636ACPE4 vs 5962-8752301PA
UA9636ARM DUAL LINE DRIVER, CDIP8, CERAMIC, DIP-8 Texas Instruments UA9636ACPE4 vs UA9636ARM
DS9636ACN IC DUAL LINE DRIVER, PDIP8, PLASTIC, DIP-8, Line Driver or Receiver National Semiconductor Corporation UA9636ACPE4 vs DS9636ACN
Part Number Description Manufacturer Compare
MC3488AP1 Dual Line Driver (EIA-423/EIA-232D), 8 LEAD PDIP, 50-TUBE onsemi UA9636ACPE4 vs MC3488AP1
UA9636ARM IC DUAL LINE DRIVER, CDIP8, CERAMIC, DIP-8, Line Driver or Receiver National Semiconductor Corporation UA9636ACPE4 vs UA9636ARM
MC3488AP1G DUAL LINE DRIVER, PDIP8, LEAD FREE, PLASTIC, DIP-8 Rochester Electronics LLC UA9636ACPE4 vs MC3488AP1G
MC3488AP1 LINE DRIVER, PDIP8, PLASTIC, DIP-8 Motorola Mobility LLC UA9636ACPE4 vs MC3488AP1
UA9636ARM DUAL LINE DRIVER, CDIP8, CERAMIC, DIP-8 Texas Instruments UA9636ACPE4 vs UA9636ARM
UA9636ATC IC DUAL LINE DRIVER, PDIP8, DIP-8, Line Driver or Receiver National Semiconductor Corporation UA9636ACPE4 vs UA9636ATC
DS9636AMJ DUAL LINE DRIVER, CDIP8, CERAMIC, DIP-8 Texas Instruments UA9636ACPE4 vs DS9636AMJ
UA9636ACP Dual Line Driver With Adjustable Slew Rate 8-PDIP 0 to 70 Texas Instruments UA9636ACPE4 vs UA9636ACP
5962-8752301PA LINE DRIVER, CDIP8, CERAMIC, DIP-8 Texas Instruments UA9636ACPE4 vs 5962-8752301PA
NCP5181PG MOSFET / IGBT Drivers, High Voltage, High and Low Side, Dual Input, 8 LEAD PDIP, 50-TUBE onsemi UA9636ACPE4 vs NCP5181PG

Related Parts for UA9636ACPE4

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for UA9636ACPE4 by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: UA9636ACPE4 by Texas Instruments

Select Manufacturer
Which Manufacturer of UA9636ACPE4 would you like to use for your alert(s)?
  • Please alert me when UA9636ACPE4 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for UA9636ACPE4 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for UA9636ACPE4 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for UA9636ACPE4 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for UA9636ACPE4.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare UA9636ACPE4 by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: