There are no models available for this part yet.
Overview of MC3488AP1 by Rochester Electronics LLC
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for MC3488AP1 by Rochester Electronics LLC
Part Data Attributes for MC3488AP1 by Rochester Electronics LLC
|
|
---|---|
Pbfree Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
ROCHESTER ELECTRONICS LLC
|
Part Package Code
|
DIP
|
Package Description
|
PLASTIC, DIP-8
|
Pin Count
|
8
|
Reach Compliance Code
|
unknown
|
Additional Feature
|
PROGRAMMABLE SLEW RATE
|
Differential Output
|
NO
|
Driver Number of Bits
|
2
|
Input Characteristics
|
STANDARD
|
Interface IC Type
|
LINE DRIVER
|
Interface Standard
|
EIA-232-D; X.26; X.28; EIA-423; FED STD 1030
|
JESD-30 Code
|
R-PDIP-T8
|
JESD-609 Code
|
e0
|
Length
|
9.78 mm
|
Moisture Sensitivity Level
|
NOT SPECIFIED
|
Negative Supply Voltage-Nom
|
-12 V
|
Number of Functions
|
2
|
Number of Terminals
|
8
|
Operating Temperature-Max
|
70 °C
|
Operating Temperature-Min
|
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
DIP
|
Package Shape
|
RECTANGULAR
|
Package Style
|
IN-LINE
|
Peak Reflow Temperature (Cel)
|
240
|
Qualification Status
|
COMMERCIAL
|
Seated Height-Max
|
4.45 mm
|
Supply Voltage-Max
|
13.2 V
|
Supply Voltage-Min
|
10.8 V
|
Supply Voltage-Nom
|
12 V
|
Surface Mount
|
NO
|
Technology
|
BIPOLAR
|
Temperature Grade
|
COMMERCIAL
|
Terminal Finish
|
TIN LEAD
|
Terminal Form
|
THROUGH-HOLE
|
Terminal Pitch
|
2.54 mm
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
30
|
Width
|
7.62 mm
|
Alternate Parts for MC3488AP1
This table gives cross-reference parts and alternative options found for MC3488AP1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC3488AP1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC3488AP1 | LINE DRIVER, PDIP8, PLASTIC, DIP-8 | Motorola Mobility LLC | MC3488AP1 vs MC3488AP1 |
DS9636AMJ | DUAL LINE DRIVER, CDIP8, CERAMIC, DIP-8 | Texas Instruments | MC3488AP1 vs DS9636AMJ |
DS9636ACN | DUAL LINE DRIVER, PDIP8, PLASTIC, DIP-8 | Texas Instruments | MC3488AP1 vs DS9636ACN |
UA9636ATC | IC DUAL LINE DRIVER, PDIP8, DIP-8, Line Driver or Receiver | National Semiconductor Corporation | MC3488AP1 vs UA9636ATC |
MC3488AP1G | DUAL LINE DRIVER, PDIP8, LEAD FREE, PLASTIC, DIP-8 | Rochester Electronics LLC | MC3488AP1 vs MC3488AP1G |
DS9636AJ/883 | DUAL LINE DRIVER, CDIP8, DIP-8 | Texas Instruments | MC3488AP1 vs DS9636AJ/883 |
MC3488AP1G | Dual Line Driver (EIA-423/EIA-232D), 8 LEAD PDIP, 50-TUBE | onsemi | MC3488AP1 vs MC3488AP1G |
5962-8752301PA | LINE DRIVER, CDIP8, CERAMIC, DIP-8 | Texas Instruments | MC3488AP1 vs 5962-8752301PA |
UA9636ARM | DUAL LINE DRIVER, CDIP8, CERAMIC, DIP-8 | Texas Instruments | MC3488AP1 vs UA9636ARM |
DS9636ACN | IC DUAL LINE DRIVER, PDIP8, PLASTIC, DIP-8, Line Driver or Receiver | National Semiconductor Corporation | MC3488AP1 vs DS9636ACN |
Related Parts for MC3488AP1
-
MC56F84769VLLMicrocontrollers
-
MC3488AP1GLine Driver or Receivers
-
MC33025DWGSwitching Regulator or Controllers
-
MC34071PGOperational Amplifiers
-
MC33186HVW2R2Peripheral Drivers
-
MC34161PGPower Management Circuits
-
MC33275D-3.3R2Linear Regulator ICs
-
MC34901WEFR2Network Interfaces
-
MC34827A1EPOther Interface ICs