Part Details for SC401BMLTRT by Semtech Corporation
Overview of SC401BMLTRT by Semtech Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SC401BMLTRT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
27W7863
|
Newark | Integ Fet Reg- 15A/0.6V Ref |Semtech SC401BMLTRT Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
|
Rochester Electronics | SC401B - IC VOLT REG Adjustable Step-Down Buck 1OUT 600mV - 5.5V 15A 32-QFN T/R RoHS: Compliant Status: Obsolete Min Qty: 1 | 15000 |
|
$4.2000 / $4.9400 | Buy Now |
Part Details for SC401BMLTRT
SC401BMLTRT CAD Models
SC401BMLTRT Part Data Attributes:
|
SC401BMLTRT
Semtech Corporation
Buy Now
Datasheet
|
Compare Parts:
SC401BMLTRT
Semtech Corporation
Switching Regulator, Voltage-mode, 15A, 1000kHz Switching Freq-Max, 5 X 5 MM, HALOGEN FREE AND ROHS COMPLIANT, MLPQ-32
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SEMTECH CORP | |
Part Package Code | QFN | |
Package Description | HVQCCN, LCC32,.2SQ,20 | |
Pin Count | 32 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | SEMTECH | |
Additional Feature | ALSO OPERATES AS LDO REGULATOR, OPERATES IN ADJUSTABLE MODE FROM 0.6 TO 5.5V | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | VOLTAGE-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 17 V | |
Input Voltage-Min | 3 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | S-XQCC-N32 | |
JESD-609 Code | e3 | |
Length | 5 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 15 A | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC32,.2SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 1000 kHz | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 5 mm |
Alternate Parts for SC401BMLTRT
This table gives cross-reference parts and alternative options found for SC401BMLTRT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SC401BMLTRT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TPS546C23RVFT | 4.5-V to 18-V, stackable 35-A synchronous SWIFT™ buck converter with PMBus and telemetry 40-LQFN-CLIP -40 to 125 | Texas Instruments | SC401BMLTRT vs TPS546C23RVFT |
EM2140P01QI | Switching Regulator, | Intel Corporation | SC401BMLTRT vs EM2140P01QI |
TPSM846C24MOLR | 4.5-V to 15-V Input, 0.5-V to 2.0-V output, 35-A power module 59-QFM -40 to 105 | Texas Instruments | SC401BMLTRT vs TPSM846C24MOLR |
PTPSM846C23MOLR | 4.5V to 15V Input, 0.35V to 2.0V Output, 35A PMBus Power Module 59-QFM -40 to 105 | Texas Instruments | SC401BMLTRT vs PTPSM846C23MOLR |
TPS546C23RVFR | 4.5-V to 18-V, stackable 35-A synchronous SWIFT™ buck converter with PMBus and telemetry 40-LQFN-CLIP -40 to 125 | Texas Instruments | SC401BMLTRT vs TPS546C23RVFR |
TPS546C20ARVFR | 4.5-V to 18-V, stackable 35-A synchronous SWIFT™ buck converter with PMBus and pin-strapping 40-LQFN-CLIP -40 to 125 | Texas Instruments | SC401BMLTRT vs TPS546C20ARVFR |
TPSM846C23MOLR | 4.5V to 15V Input, 0.35V to 2.0V Output, 35A PMBus Power Module 59-QFM -40 to 105 | Texas Instruments | SC401BMLTRT vs TPSM846C23MOLR |
TPS546C20ARVFT | 4.5-V to 18-V, stackable 35-A synchronous SWIFT™ buck converter with PMBus and pin-strapping 40-LQFN-CLIP -40 to 125 | Texas Instruments | SC401BMLTRT vs TPS546C20ARVFT |