Part Details for FCC16501ABB by Kamaya Inc
Overview of FCC16501ABB by Kamaya Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for FCC16501ABB
FCC16501ABB CAD Models
FCC16501ABB Part Data Attributes:
|
FCC16501ABB
Kamaya Inc
Buy Now
Datasheet
|
Compare Parts:
FCC16501ABB
Kamaya Inc
Electric Fuse, Fast Blow, 0.5A, 32VDC, 35A (IR), Surface Mount,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KAMAYA ELECTRIC CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.10.00.40 | |
Body Breadth | 0.8 mm | |
Body Height | 0.45 mm | |
Body Length or Diameter | 1.6 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Fuse Size | 0603 | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Packing Method | BULK | |
Pre-arcing Time-Min | 5000 ms | |
Rated Breaking Capacity | 35 A | |
Rated Current | 0.5 A | |
Rated Voltage(DC) | 36 V | |
Reference Standard | CSA; UL | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | WRAPAROUND |
Alternate Parts for FCC16501ABB
This table gives cross-reference parts and alternative options found for FCC16501ABB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FCC16501ABB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RD0R50X | Electric Fuse, Fast Blow, 0.5A, 32VDC, 35A (IR), Surface Mount, | Panasonic Electronic Components | FCC16501ABB vs RD0R50X |
3414.0113.11 | Electric Fuse, Super Fast Blow, 0.5A, 32VDC, 35A (IR), Surface Mount, ROHS COMPLIANT | Schurter Electronic Components | FCC16501ABB vs 3414.0113.11 |
SF-0402F050-2 | Electric Fuse, Fast Blow, 0.5A, 24VDC, 35A (IR), Surface Mount, HALOGEN FREE AND ROHS COMPLIANT | Bourns Inc | FCC16501ABB vs SF-0402F050-2 |
FLC16501AFB | Electric Fuse, Fast Blow, 0.5A, 32VDC, 35A (IR), Surface Mount | Kamaya Inc | FCC16501ABB vs FLC16501AFB |
NFCC06501ABTPF | Electric Fuse, 0.5A, 32VDC, Surface Mount, ROHS COMPLIANT | NIC Components Corp | FCC16501ABB vs NFCC06501ABTPF |
3414.0113.36 | Electric Fuse, Super Fast Blow, 0.5A, 32VDC, Surface Mount, ROHS COMPLIANT | Schurter Electronic Components | FCC16501ABB vs 3414.0113.36 |
NFCC06501ADTPF | Electric Fuse, 0.5A, 32VDC, Surface Mount, ROHS COMPLIANT | NIC Components Corp | FCC16501ABB vs NFCC06501ADTPF |
FCC16501ADB | Electric Fuse, Fast Blow, 0.5A, 32VDC, 35A (IR), Surface Mount, | Kamaya Inc | FCC16501ABB vs FCC16501ADB |
FMC16501AHTP | Electric Fuse, Fast Blow, 0.5A, 32VDC, 35A (IR), Surface Mount, ROHS COMPLIANT | Kamaya Inc | FCC16501ABB vs FMC16501AHTP |
FCC16501ABTP | Electric Fuse, Fast Blow, 0.5A, 32VDC, 35A (IR), Surface Mount, | Kamaya Inc | FCC16501ABB vs FCC16501ABTP |