-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Electric Fuse, Fast Blow, 0.5A, 24VDC, 35A (IR), Surface Mount, HALOGEN FREE AND ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
32AK7864
|
Newark | Smd Fuse, Fast Acting, 0.5A, 32Vdc, 0402, Fuse Current:500Ma, Blow Characteristic:Fast Acting, Voltage Rating Vac:-, Voltage Rating Vdc:32Vdc, Fuse Case Style:0402 [1005 Metric], Product Range:Singlfuse Sf-0402F Series Rohs Compliant: Yes |Bourns SF-0402F050-2 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 10000 |
|
$0.2950 | Buy Now |
DISTI #
15P2473
|
Newark | Fuse, Smd, 0402, 0.5A, Fuse Current:500Ma, Product Range:-, Voltage Rating Vac:-, Voltage Rating V Dc:24Vdc, Blow Characteristic:Fast Acting, Fuse Case Style:0402, Breaking Capacity Current Ac:-, Breaking Capacity Current Dc:35A, Rohs Compliant: Yes |Bourns SF-0402F050-2 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 9110 |
|
$0.3150 / $0.6500 | Buy Now |
DISTI #
14P7122
|
Newark | 0402 Fast-Acting Sputtering 0.5A /Tape & Reel - 7" Reel Rohs Compliant: Yes |Bourns SF-0402F050-2 Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.3330 | Buy Now |
DISTI #
SF-0402F050-2CT-ND
|
DigiKey | FUSE BOARD MNT 500MA 32VDC 0402 Min Qty: 1 Lead time: 14 Weeks Container: Cut Tape (CT), Tape & Reel (TR), Digi-Reel® |
28153 In Stock |
|
$0.2241 / $0.5800 | Buy Now |
DISTI #
SF-0402F050-2
|
Avnet Americas | Fuse Chip 0.5A 24V Fast 2-Pin Solder Pad Surface Mount T/R - Tape and Reel (Alt: SF-0402F050-2) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.2125 / $0.3550 | Buy Now |
DISTI #
32AK7864
|
Avnet Americas | Fuse Chip 0.5A 24V Fast 2-Pin Solder Pad Surface Mount T/R - Product that comes on tape, but is not reeled (Alt: 32AK7864) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks, 3 Days Container: Ammo Pack | 10000 Partner Stock |
|
$0.4790 / $0.5510 | Buy Now |
DISTI #
652-SF-0402F050-2
|
Mouser Electronics | Surface Mount Fuses 0.5A Fast Acting 0402 SinglFuse RoHS: Compliant | 19818 |
|
$0.2150 / $0.5700 | Buy Now |
DISTI #
V72:2272_06260916
|
Arrow Electronics | Fuse Chip Fast Acting 0.5A 32V SMD Solder Pad 0402 T/R UL RoHS: Compliant Min Qty: 423 Package Multiple: 1 Lead time: 10 Weeks Date Code: 1812 Container: Cut Strips | Americas - 25954 |
|
$0.2180 / $0.2365 | Buy Now |
DISTI #
70408471
|
RS | Fuse, Board Mount, 500MA, 24VDC 0402 | Bourns SF-0402F050-2 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$0.4640 / $0.5800 | RFQ |
|
Onlinecomponents.com | Fuse Chip Fast Acting 0.5A 24V SMD Solder Pad 0402 T/R UL RoHS: Compliant |
20000 In Stock |
|
$0.2077 / $0.2438 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SF-0402F050-2
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
SF-0402F050-2
Bourns Inc
Electric Fuse, Fast Blow, 0.5A, 24VDC, 35A (IR), Surface Mount, HALOGEN FREE AND ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | HALOGEN FREE AND ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.10.00.40 | |
Factory Lead Time | 11 Weeks, 3 Days | |
Samacsys Manufacturer | Bourns | |
Blow Characteristic | FAST | |
Body Breadth | 0.52 mm | |
Body Height | 0.35 mm | |
Body Length or Diameter | 1 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Fuse Size | 0402 | |
JESD-609 Code | e3 | |
Joule Integral-Nom | ||
Mounting Feature | SURFACE MOUNT | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -20 °C | |
Packing Method | TR, 7 INCH | |
Pre-arcing Time-Min | 60000 ms | |
Rated Breaking Capacity | 35 A | |
Rated Current | 0.5 A | |
Rated Voltage(DC) | 32 V | |
Reference Standard | UL | |
Surface Mount | YES | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND |
This table gives cross-reference parts and alternative options found for SF-0402F050-2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SF-0402F050-2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
3414.0113.11 | Electric Fuse, Super Fast Blow, 0.5A, 32VDC, 35A (IR), Surface Mount, ROHS COMPLIANT | Schurter Electronic Components | SF-0402F050-2 vs 3414.0113.11 |
FLC16501AFB | Electric Fuse, Fast Blow, 0.5A, 32VDC, 35A (IR), Surface Mount | Kamaya Inc | SF-0402F050-2 vs FLC16501AFB |
CFS04V3TR50 | Electric Fuse, 0.5A, 32VDC, 35A (IR), Surface Mount, LEAD FREE | TA-I Technology Co Ltd | SF-0402F050-2 vs CFS04V3TR50 |
NFCC06501ADTPF | Electric Fuse, 0.5A, 32VDC, Surface Mount, ROHS COMPLIANT | NIC Components Corp | SF-0402F050-2 vs NFCC06501ADTPF |
3414.0113.24 | Electric Fuse, Super Fast Blow, 0.5A, 32VDC, 35A (IR), Surface Mount, ROHS COMPLIANT | Schurter Electronic Components | SF-0402F050-2 vs 3414.0113.24 |
3414.0113.22 | Electric Fuse, Super Fast Blow, 0.5A, 32VDC, 35A (IR), Surface Mount, ROHS COMPLIANT | Schurter Electronic Components | SF-0402F050-2 vs 3414.0113.22 |
FMC16501AHTP | Electric Fuse, Fast Blow, 0.5A, 32VDC, 35A (IR), Surface Mount, ROHS COMPLIANT | Kamaya Inc | SF-0402F050-2 vs FMC16501AHTP |
FMC16501ABB | Electric Fuse, Fast Blow, 0.5A, 32VDC, 35A (IR), Surface Mount, ROHS COMPLIANT | Kamaya Inc | SF-0402F050-2 vs FMC16501ABB |
0435.500KRHF | Electric Fuse, Very Fast Blow, 0.5A, 32VDC, 35A (IR), Surface Mount, NANO, HALOGEN FREE AND ROHS COMPLIANT | Littelfuse Inc | SF-0402F050-2 vs 0435.500KRHF |
501ABTP | Electric Fuse, Fast Blow, 0.5A, 32VDC, 35A (IR), Surface Mount, HALOGEN FREE AND ROHS COMPLIANT | Kamaya Inc | SF-0402F050-2 vs 501ABTP |