Part Details for FMB-36M by Sanken Electric Co Ltd
Overview of FMB-36M by Sanken Electric Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (9 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Aerospace and Defense
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Entertainment and Gaming
Price & Stock for FMB-36M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | RECTIFIER DIODE, SCHOTTKY, 1 PHASE, 2 ELEMENT, 30A, 60V V(RRM), SILICON | 488 |
|
$4.6950 / $9.3900 | Buy Now |
Part Details for FMB-36M
FMB-36M CAD Models
FMB-36M Part Data Attributes
|
FMB-36M
Sanken Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
FMB-36M
Sanken Electric Co Ltd
Rectifier Diode, Schottky, 1 Phase, 2 Element, 30A, 60V V(RRM), Silicon, FM80, 3 PIN
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SANKEN ELECTRIC CO LTD | |
Package Description | R-PSFM-T3 | |
Pin Count | 3 | |
Manufacturer Package Code | FM80 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Application | GENERAL PURPOSE | |
Case Connection | ISOLATED | |
Configuration | COMMON CATHODE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.62 V | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e0 | |
Non-rep Pk Forward Current-Max | 150 A | |
Number of Elements | 2 | |
Number of Phases | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 125 °C | |
Output Current-Max | 30 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 60 V | |
Reverse Recovery Time-Max | 0.1 µs | |
Surface Mount | NO | |
Technology | SCHOTTKY | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE |
Alternate Parts for FMB-36M
This table gives cross-reference parts and alternative options found for FMB-36M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FMB-36M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FMB-36M | Rectifier Diode, Schottky, 1 Phase, 2 Element, 30A, 60V V(RRM), Silicon, FM80, 3 PIN | Allegro MicroSystems LLC | FMB-36M vs FMB-36M |
STPS30L60CWPBF | Rectifier Diode, Schottky, 1 Phase, 2 Element, 30A, 60V V(RRM), Silicon, TO-247AC, PLASTIC, TO-3P, 3 PIN | International Rectifier | FMB-36M vs STPS30L60CWPBF |
30CPQ060PBF | Rectifier Diode, Schottky, 1 Phase, 2 Element, 30A, 60V V(RRM), Silicon, TO-247AC, LEAD FREE PACKAGE-3 | International Rectifier | FMB-36M vs 30CPQ060PBF |
30CPQ060 | Rectifier Diode, Schottky, 1 Phase, 2 Element, 30A, Silicon, TO-247AD, PLASTIC PACKAGE-3 | Sangdest Microelectronics (Nanjing) Co Ltd | FMB-36M vs 30CPQ060 |
STPS30L60CWPBF | Rectifier Diode, Schottky, 1 Phase, 2 Element, 30A, 60V V(RRM), Silicon, TO-247AC, ROHS COMPLIANT, PLASTIC PACKAGE-3 | Vishay Intertechnologies | FMB-36M vs STPS30L60CWPBF |
VS-30CPQ060-N3 | Rectifier Diode, Schottky, 1 Phase, 2 Element, 60V V(RRM), Silicon, TO-247AC, | Vishay Intertechnologies | FMB-36M vs VS-30CPQ060-N3 |
VS-30CPQ060PBF | DIODE 60 V, SILICON, RECTIFIER DIODE, Rectifier Diode | Vishay Semiconductors | FMB-36M vs VS-30CPQ060PBF |
VS-STPS30L60CW-N3 | DIODE RECTIFIER DIODE, Rectifier Diode | Vishay Semiconductors | FMB-36M vs VS-STPS30L60CW-N3 |
STPS30L60CW | Rectifier Diode, Schottky, 1 Phase, 2 Element, 30A, 60V V(RRM), Silicon, TO-247AC, PLASTIC PACKAGE-3 | Vishay Intertechnologies | FMB-36M vs STPS30L60CW |