Part Details for FMC16102ABTP by Kamaya Inc
Overview of FMC16102ABTP by Kamaya Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FMC16102ABTP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
791-FMC16102ABTP
|
Mouser Electronics | Surface Mount Fuses 0603 1A00 AB RoHS: Compliant | 0 |
|
$0.0650 / $0.1700 | Order Now |
Part Details for FMC16102ABTP
FMC16102ABTP CAD Models
FMC16102ABTP Part Data Attributes:
|
FMC16102ABTP
Kamaya Inc
Buy Now
Datasheet
|
Compare Parts:
FMC16102ABTP
Kamaya Inc
Electric Fuse, Fast Blow, 1A, 32VDC, 35A (IR), Surface Mount, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KAMAYA ELECTRIC CO LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.10.00.40 | |
Additional Feature | RATED BREAKING CAPACITY AT 32 VDC: 35 A | |
Blow Characteristic | FAST | |
Body Breadth | 0.8 mm | |
Body Height | 0.45 mm | |
Body Length or Diameter | 1.6 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Packing Method | TAPE AND REEL | |
Rated Breaking Capacity | 35 A | |
Rated Current | 1 A | |
Rated Voltage(DC) | 32 V | |
Reference Standard | UL | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | WRAPAROUND |
Alternate Parts for FMC16102ABTP
This table gives cross-reference parts and alternative options found for FMC16102ABTP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FMC16102ABTP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0435001.KR | Electric Fuse, Fast Blow, 1A, 32VDC, 35A (IR), Surface Mount, 0402, ROHS COMPLIANT | Littelfuse Inc | FMC16102ABTP vs 0435001.KR |
3414.0115.11 | Electric Fuse, Super Fast Blow, 1A, 32VDC, 35A (IR), Surface Mount, ROHS COMPLIANT | Schurter Electronic Components | FMC16102ABTP vs 3414.0115.11 |
FLC16102AFB | Electric Fuse, Fast Blow, 1A, 32VDC, 35A (IR), Surface Mount | Kamaya Inc | FMC16102ABTP vs FLC16102AFB |
CF04V3T1R0 | Electric Fuse, 1A, 32VDC, 35A (IR), Surface Mount, LEAD FREE | TA-I Technology Co Ltd | FMC16102ABTP vs CF04V3T1R0 |
FCC16102ABB | Electric Fuse, Fast Blow, 1A, 32VDC, 35A (IR), Surface Mount, | Kamaya Inc | FMC16102ABTP vs FCC16102ABB |
FMC16102AHB | Electric Fuse, Fast Blow, 1A, 32VDC, 35A (IR), Surface Mount, ROHS COMPLIANT | Kamaya Inc | FMC16102ABTP vs FMC16102AHB |
FCC16102ADTP | Electric Fuse, Fast Blow, 1A, 32VDC, 35A (IR), Surface Mount, | Kamaya Inc | FMC16102ABTP vs FCC16102ADTP |
FMC16102AHTP | Electric Fuse, Fast Blow, 1A, 32VDC, 35A (IR), Surface Mount, ROHS COMPLIANT | Kamaya Inc | FMC16102ABTP vs FMC16102AHTP |
SF-0402S100-2 | Electric Fuse, Slow Blow, 1A, 24VDC, 35A (IR), Surface Mount, HALOGEN FREE AND ROHS COMPLIANT | Bourns Inc | FMC16102ABTP vs SF-0402S100-2 |
FLC16102AFTP | Electric Fuse, Fast Blow, 1A, 32VDC, 35A (IR), Surface Mount | Kamaya Inc | FMC16102ABTP vs FLC16102AFTP |