Part Details for FT1032CN by Force Technologies Ltd
Overview of FT1032CN by Force Technologies Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Part Details for FT1032CN
FT1032CN CAD Models
FT1032CN Part Data Attributes
|
FT1032CN
Force Technologies Ltd
Buy Now
Datasheet
|
Compare Parts:
FT1032CN
Force Technologies Ltd
Line Driver, 4 Func, 4 Driver, PDIP14, PLASTIC, DIP-14
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | FORCE TECHNOLOGIES LTD | |
Part Package Code | DIP | |
Package Description | DIP, | |
Pin Count | 14 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | PROGRAMMABLE SLEW RATE; RESPONSE CONTROL | |
Differential Output | NO | |
Driver Number of Bits | 4 | |
Input Characteristics | STANDARD | |
Interface IC Type | LINE DRIVER | |
Interface Standard | EIA-232; EIA-423 | |
JESD-30 Code | R-PDIP-T14 | |
Number of Functions | 4 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Supply Voltage-Max | 15 V | |
Supply Voltage-Min | 5 V | |
Surface Mount | NO | |
Temperature Grade | COMMERCIAL | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | DUAL |
Alternate Parts for FT1032CN
This table gives cross-reference parts and alternative options found for FT1032CN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FT1032CN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5962-8944001CA | IC QUAD LINE DRIVER, CDIP14, HERMETIC SEALED, CERDIP-14, Line Driver or Receiver | Linear Technology | FT1032CN vs 5962-8944001CA |
LT1032IN#PBF | LT1032 - Quad Low Power Line Driver; Package: PDIP; Pins: 14; Temperature Range: -40°C to 85°C | Linear Technology | FT1032CN vs LT1032IN#PBF |
LT1032CN | LT1032 - Quad Low Power Line Driver; Package: PDIP; Pins: 14; Temperature Range: 0°C to 70°C | Linear Technology | FT1032CN vs LT1032CN |
LT1032CN#PBF | LT1032 - Quad Low Power Line Driver; Package: PDIP; Pins: 14; Temperature Range: 0°C to 70°C | Linear Technology | FT1032CN vs LT1032CN#PBF |
LT1032MJ/883B | LINE DRIVER, CDIP14 | Linear Technology | FT1032CN vs LT1032MJ/883B |
5962-8944001CX | IC QUAD LINE DRIVER, CDIP14, HERMETIC SEALED, CERDIP-14, Line Driver or Receiver | Linear Technology | FT1032CN vs 5962-8944001CX |
LT1032IN#PBF | Quad Low Power Line Driver | Analog Devices Inc | FT1032CN vs LT1032IN#PBF |
LT1032IN | LT1032 - Quad Low Power Line Driver; Package: PDIP; Pins: 14; Temperature Range: -40°C to 85°C | Linear Technology | FT1032CN vs LT1032IN |
LT1032MJ | QUAD LINE DRIVER, CDIP14 | Linear Technology | FT1032CN vs LT1032MJ |