Part Details for LT1032IN by Analog Devices Inc
Overview of LT1032IN by Analog Devices Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Consumer Electronics
Audio and Video Systems
Part Details for LT1032IN
LT1032IN CAD Models
LT1032IN Part Data Attributes
|
LT1032IN
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LT1032IN
Analog Devices Inc
Line Driver, 4 Func, 4 Driver, BIPolar, PDIP14
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | DIP, | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Differential Output | NO | |
Driver Number of Bits | 4 | |
Input Characteristics | STANDARD | |
Interface IC Type | LINE DRIVER | |
Interface Standard | EIA-232; EIA-423 | |
JESD-30 Code | R-PDIP-T14 | |
JESD-609 Code | e0 | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 4 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 3.937 mm | |
Supply Voltage-Max | 15 V | |
Supply Voltage-Min | 5 V | |
Supply Voltage-Nom | 6 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for LT1032IN
This table gives cross-reference parts and alternative options found for LT1032IN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT1032IN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LT1032CN#PBF | LT1032 - Quad Low Power Line Driver; Package: PDIP; Pins: 14; Temperature Range: 0°C to 70°C | Linear Technology | LT1032IN vs LT1032CN#PBF |
LT1032IN#PBF | Quad Low Power Line Driver | Analog Devices Inc | LT1032IN vs LT1032IN#PBF |
LT1032CN#TRPBF | Line Driver, 4 Func, 4 Driver, BIPolar, PDIP14 | Analog Devices Inc | LT1032IN vs LT1032CN#TRPBF |
LT1032CN#PBF | Quad Low Power Line Driver | Analog Devices Inc | LT1032IN vs LT1032CN#PBF |
LT1032IN | LT1032 - Quad Low Power Line Driver; Package: PDIP; Pins: 14; Temperature Range: -40°C to 85°C | Linear Technology | LT1032IN vs LT1032IN |
LT1032MJ | QUAD LINE DRIVER, CDIP14 | Linear Technology | LT1032IN vs LT1032MJ |
FT1032CN | Line Driver, 4 Func, 4 Driver, PDIP14, PLASTIC, DIP-14 | Force Technologies Ltd | LT1032IN vs FT1032CN |
LT1032IN#PBF | LT1032 - Quad Low Power Line Driver; Package: PDIP; Pins: 14; Temperature Range: -40°C to 85°C | Linear Technology | LT1032IN vs LT1032IN#PBF |
LT1032CN | Line Driver, 4 Func, 4 Driver, BIPolar, PDIP14 | Analog Devices Inc | LT1032IN vs LT1032CN |
LT1032CN | LT1032 - Quad Low Power Line Driver; Package: PDIP; Pins: 14; Temperature Range: 0°C to 70°C | Linear Technology | LT1032IN vs LT1032CN |