Part Details for LT1032IN#PBF by Linear Technology
Overview of LT1032IN#PBF by Linear Technology
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for LT1032IN#PBF
LT1032IN#PBF CAD Models
LT1032IN#PBF Part Data Attributes
|
LT1032IN#PBF
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LT1032IN#PBF
Linear Technology
LT1032 - Quad Low Power Line Driver; Package: PDIP; Pins: 14; Temperature Range: -40°C to 85°C
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | LINEAR TECHNOLOGY CORP | |
Part Package Code | DIP | |
Package Description | 0.300 INCH, PLASTIC, DIP-14 | |
Pin Count | 14 | |
Manufacturer Package Code | N | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Differential Output | NO | |
Driver Number of Bits | 4 | |
High Level Input Current-Max | 0.00002 A | |
Input Characteristics | STANDARD | |
Interface IC Type | LINE DRIVER | |
Interface Standard | EIA-232; EIA-423 | |
JESD-30 Code | R-PDIP-T14 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 4 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Out Swing-Min | 8.8 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP14,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Receive Delay-Max | ||
Seated Height-Max | 3.937 mm | |
Supply Voltage-Max | 15 V | |
Supply Voltage-Min | 5 V | |
Supply Voltage-Nom | 6 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7.62 mm |
Alternate Parts for LT1032IN#PBF
This table gives cross-reference parts and alternative options found for LT1032IN#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT1032IN#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LT1032CN#PBF | LT1032 - Quad Low Power Line Driver; Package: PDIP; Pins: 14; Temperature Range: 0°C to 70°C | Linear Technology | LT1032IN#PBF vs LT1032CN#PBF |
LT1032IN#PBF | Quad Low Power Line Driver | Analog Devices Inc | LT1032IN#PBF vs LT1032IN#PBF |
LT1032CN#TRPBF | Line Driver, 4 Func, 4 Driver, BIPolar, PDIP14 | Analog Devices Inc | LT1032IN#PBF vs LT1032CN#TRPBF |
LT1032IN | Line Driver, 4 Func, 4 Driver, BIPolar, PDIP14 | Analog Devices Inc | LT1032IN#PBF vs LT1032IN |
LT1032CN#PBF | Quad Low Power Line Driver | Analog Devices Inc | LT1032IN#PBF vs LT1032CN#PBF |
LT1032IN | LT1032 - Quad Low Power Line Driver; Package: PDIP; Pins: 14; Temperature Range: -40°C to 85°C | Linear Technology | LT1032IN#PBF vs LT1032IN |
LT1032MJ | QUAD LINE DRIVER, CDIP14 | Linear Technology | LT1032IN#PBF vs LT1032MJ |
FT1032CN | Line Driver, 4 Func, 4 Driver, PDIP14, PLASTIC, DIP-14 | Force Technologies Ltd | LT1032IN#PBF vs FT1032CN |
LT1032CN | Line Driver, 4 Func, 4 Driver, BIPolar, PDIP14 | Analog Devices Inc | LT1032IN#PBF vs LT1032CN |
LT1032CN | LT1032 - Quad Low Power Line Driver; Package: PDIP; Pins: 14; Temperature Range: 0°C to 70°C | Linear Technology | LT1032IN#PBF vs LT1032CN |