Part Details for H23A2 by QT Optoelectronics
Overview of H23A2 by QT Optoelectronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Part Details for H23A2
H23A2 CAD Models
H23A2 Part Data Attributes:
|
H23A2
QT Optoelectronics
Buy Now
Datasheet
|
Compare Parts:
H23A2
QT Optoelectronics
Transistor Output Slotted Switch, 1-Channel,
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | QT OPTOELECTRONICS | |
Reach Compliance Code | unknown | |
Coll-Emtr Bkdn Voltage-Min | 30 V | |
Configuration | SINGLE | |
Dark Current-Max | 100 nA | |
Forward Current-Max | 0.06 A | |
JESD-609 Code | e0 | |
Number of Functions | 1 | |
On-state Collector Current-Nom | 0.5 mA | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
Optoelectronic Device Type | TRANSISTOR OUTPUT SLOTTED SWITCH | |
Terminal Finish | Tin/Lead (Sn/Pb) |
Alternate Parts for H23A2
This table gives cross-reference parts and alternative options found for H23A2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of H23A2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
H23A2 | IC,REFLECTIVE DETECTOR,1-CHANNEL,LED-7C | Intersil Corporation | H23A2 vs H23A2 |
H23A2 | Transistor Output Slotted Switch, 1-Channel | Harris Semiconductor | H23A2 vs H23A2 |