Part Details for HC5523IM by Harris Semiconductor
Overview of HC5523IM by Harris Semiconductor
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HC5523IM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-HC5523IM-600026-ND
|
DigiKey | SLIC, 2-4 CONVERSION, BIPOLAR, P Min Qty: 84 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
1603 In Stock |
|
$3.6100 | Buy Now |
|
Quest Components | SLIC, 2-4 CONVERSION, 28 Pin, Plastic, PLCC | 540 |
|
$3.6000 / $9.0000 | Buy Now |
|
Quest Components | SLIC, 2-4 CONVERSION, 28 Pin, Plastic, PLCC | 128 |
|
$5.5500 / $9.0000 | Buy Now |
|
Rochester Electronics | SLIC, 2-4 Conversion, Bipolar, PQCC28 ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 1603 |
|
$3.0900 / $3.6400 | Buy Now |
Part Details for HC5523IM
HC5523IM CAD Models
HC5523IM Part Data Attributes
|
HC5523IM
Harris Semiconductor
Buy Now
Datasheet
|
Compare Parts:
HC5523IM
Harris Semiconductor
SLIC, 2-4 Conversion, Bipolar, PQCC28,
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | HARRIS SEMICONDUCTOR | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Battery Feed | CONSTANT CURRENT | |
Battery Supply | -24 TO -58 V | |
Hybrid | 2-4 CONVERSION | |
JESD-30 Code | S-PQCC-J28 | |
JESD-609 Code | e0 | |
Neg Supply Voltage-Nom | -5 V | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Equivalence Code | LDCC28,.5SQ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Qualification Status | Not Qualified | |
Supply Current-Max | 5.8 mA | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Telecom IC Type | SLIC | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD |
Alternate Parts for HC5523IM
This table gives cross-reference parts and alternative options found for HC5523IM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HC5523IM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HC5515IP | SLIC, 2-4 Conversion, Bipolar, PDIP22, | Harris Semiconductor | HC5523IM vs HC5515IP |
HC5515IM | TELECOM-SLIC, PQCC28 | Intersil Corporation | HC5523IM vs HC5515IM |
HC5523IM | TELECOM-SLIC, PQCC28, PLASTIC, MS-018AB, LCC-28 | Intersil Corporation | HC5523IM vs HC5523IM |
HC5513BIP | SLIC, 2-4 Conversion, Bipolar, PDIP22, | Harris Semiconductor | HC5523IM vs HC5513BIP |
HC5515CM | SLIC, 2-4 Conversion, Bipolar, PQCC28, | Harris Semiconductor | HC5523IM vs HC5515CM |
HC55121IBZ | TELECOM-SLIC, PDSO28, ROHS COMPLIANT, PLASTIC, MS-013-AE, SOIC-28 | Intersil Corporation | HC5523IM vs HC55121IBZ |
HC55121IM | TELECOM-SLIC, PQCC28, PLASTIC, MS-018AB, LCC-28 | Intersil Corporation | HC5523IM vs HC55121IM |
HC5523IP | TELECOM-SLIC, PDIP22, PLASTIC, MS-010AA, DIP-22 | Intersil Corporation | HC5523IM vs HC5523IP |
HC5515IP | TELECOM-SLIC, PDIP22 | Intersil Corporation | HC5523IM vs HC5515IP |
HC55121IM | SLIC, PQCC28, | Harris Semiconductor | HC5523IM vs HC55121IM |