There are no models available for this part yet.
Overview of HER106 by Sangdest Microelectronics (Nanjing) Co Ltd
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Space Technology
Aerospace and Defense
Energy and Power Systems
CAD Models for HER106 by Sangdest Microelectronics (Nanjing) Co Ltd
Part Data Attributes for HER106 by Sangdest Microelectronics (Nanjing) Co Ltd
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
SANGDEST MICROELECTRONICS (NANJING) CO LTD
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
Configuration
|
SINGLE
|
Diode Type
|
RECTIFIER DIODE
|
Forward Voltage-Max (VF)
|
1.7 V
|
Non-rep Pk Forward Current-Max
|
30 A
|
Number of Elements
|
1
|
Number of Phases
|
1
|
Operating Temperature-Max
|
150 °C
|
Output Current-Max
|
1 A
|
Rep Pk Reverse Voltage-Max
|
600 V
|
Reverse Recovery Time-Max
|
0.07 µs
|
Surface Mount
|
NO
|
Alternate Parts for HER106
This table gives cross-reference parts and alternative options found for HER106. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HER106, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SFR1T5 | Rectifier Diode, 1 Element, 1A, 600V V(RRM), | Taiwan Semiconductor | HER106 vs SFR1T5 |
BA158 | Rectifier Diode, 1 Phase, 1 Element, 1A, 600V V(RRM), | JGD Semiconductors Co Ltd | HER106 vs BA158 |
GS1J | Rectifier Diode, 1 Phase, 1 Element, 1A, 600V V(RRM), | JGD Semiconductors Co Ltd | HER106 vs GS1J |
1N4937 | Rectifier Diode, | NTE Electronics Inc | HER106 vs 1N4937 |
SFR105S | Rectifier Diode, 1 Element, 1A, 600V V(RRM), | Taiwan Semiconductor | HER106 vs SFR105S |
FR105 | Rectifier Diode, 1 Phase, 1 Element, 1A, 600V V(RRM), | JGD Semiconductors Co Ltd | HER106 vs FR105 |
S1J | Rectifier Diode, 1 Element, 1A, 600V V(RRM), Silicon, PLASTIC, SMA, 2 PIN | Fuji Electric Co Ltd | HER106 vs S1J |
UF1J | Rectifier Diode, 1 Element, 1A, 600V V(RRM), | Galaxy Microelectronics | HER106 vs UF1J |
RGP10JZ | Rectifier Diode, 1 Element, 1A, 600V V(RRM), | Galaxy Microelectronics | HER106 vs RGP10JZ |
1N4005/G | Rectifier Diode, 1 Element, 1A, 600V V(RRM) | RFE International Inc | HER106 vs 1N4005/G |
Related Parts for HER106
-
BYD37GRectifier Diodes
-
BZX79-B2V4Zener Diodes
-
2220AC223KAT1AFixed Capacitors
-
TCLAMP0602N.TCTTransient Suppressors
-
IRF9640Power Field-Effect Transistors
-
AT89S8253-24PUMicrocontrollers
-
HIP6521CBSwitching Regulator or Controllers
-
DTC114EKAT146Small Signal Bipolar Transistors
-
2112-1X06G00SBHeaders and Edge Type Connectors