Part Details for HIN232IJ by Rochester Electronics LLC
Overview of HIN232IJ by Rochester Electronics LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Security and Surveillance
Industrial Automation
Audio and Video Systems
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Part Details for HIN232IJ
HIN232IJ CAD Models
HIN232IJ Part Data Attributes:
|
HIN232IJ
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
HIN232IJ
Rochester Electronics LLC
Line Transceiver, 1 Func, 2 Driver, 2 Rcvr, CMOS, CDIP16, PACKAGE-16
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROCHESTER ELECTRONICS LLC | |
Part Package Code | DIP | |
Package Description | DIP, | |
Pin Count | 16 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | EXTERNAL CHARGE PUMP | |
Differential Output | NO | |
Driver Number of Bits | 2 | |
Input Characteristics | SCHMITT TRIGGER | |
Interface IC Type | LINE TRANSCEIVER | |
Interface Standard | EIA-232-C; V.28 | |
JESD-30 Code | R-GDIP-T16 | |
JESD-609 Code | e0 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Receiver Number of Bits | 2 | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | DUAL |
Alternate Parts for HIN232IJ
This table gives cross-reference parts and alternative options found for HIN232IJ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HIN232IJ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD232AN | Line Transceiver, 1 Func, 2 Driver, 2 Rcvr, CMOS, PDIP16, PLASTIC, DIP-16 | Rochester Electronics LLC | HIN232IJ vs AD232AN |
ICL232CPE | DUAL LINE TRANSCEIVER, PDIP16, PLASTIC, DIP-16 | Intersil Corporation | HIN232IJ vs ICL232CPE |
SP232ECP | Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, CMOS, PDIP16, PLASTIC, DIP-16 | Exar Corporation | HIN232IJ vs SP232ECP |
SP202ECP | Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, CMOS, PDIP16, PLASTIC, DIP-16 | Exar Corporation | HIN232IJ vs SP202ECP |
SP232AEP-L/TR | Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, BICMOS, PDIP16, ROHS COMPLIANT, PLASTIC, MS-001BB, DIP-16 | Exar Corporation | HIN232IJ vs SP232AEP-L/TR |
SP202ECP-L | Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, CMOS, PDIP16, LEAD FREE, PLASTIC, MS-001BB, DIP-16 | Exar Corporation | HIN232IJ vs SP202ECP-L |
HIN232MJ | Line Transceiver, 1 Func, 2 Driver, 2 Rcvr, CMOS, CDIP16 | Harris Semiconductor | HIN232IJ vs HIN232MJ |
ICL232IPE | LINE TRANSCEIVER, PDIP16 | Intersil Corporation | HIN232IJ vs ICL232IPE |
AD232AQ | IC LINE TRANSCEIVER, CDIP16, CERDIP-16, Line Driver or Receiver | Analog Devices Inc | HIN232IJ vs AD232AQ |
ICL232IJE | LINE TRANSCEIVER, CDIP16 | Intersil Corporation | HIN232IJ vs ICL232IJE |