Part Details for HM6167LP-6 by Hitachi Ltd
Overview of HM6167LP-6 by Hitachi Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Computing and Data Storage
Part Details for HM6167LP-6
HM6167LP-6 CAD Models
HM6167LP-6 Part Data Attributes:
|
HM6167LP-6
Hitachi Ltd
Buy Now
Datasheet
|
Compare Parts:
HM6167LP-6
Hitachi Ltd
Standard SRAM, 16KX1, 85ns, CMOS, PDIP20, 0.300 INCH, PLASTIC, DIP-20
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | HITACHI LTD | |
Part Package Code | DIP | |
Package Description | DIP, DIP20,.3 | |
Pin Count | 20 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 85 ns | |
I/O Type | SEPARATE | |
JESD-30 Code | R-PDIP-T20 | |
JESD-609 Code | e0 | |
Length | 25.4 mm | |
Memory Density | 16384 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 1 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 20 | |
Number of Words | 16384 words | |
Number of Words Code | 16000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 16KX1 | |
Output Characteristics | 3-STATE | |
Output Enable | NO | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP20,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Standby Voltage-Min | 2 V | |
Supply Current-Max | 0.06 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for HM6167LP-6
This table gives cross-reference parts and alternative options found for HM6167LP-6. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HM6167LP-6, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HM3-65767BM-5:D | Standard SRAM, 16KX1, 40ns, CMOS, PDIP20 | Matra MHS | HM6167LP-6 vs HM3-65767BM-5:D |
HM4-65262B/883:RD | Standard SRAM, 16KX1, 70ns, CMOS, CQCC20 | Matra MHS | HM6167LP-6 vs HM4-65262B/883:RD |
MBM10480A-8CV | 16KX1 STANDARD SRAM, 8ns, CQCC20, FRIT SEALED, CERAMIC, LCC-20 | FUJITSU Limited | HM6167LP-6 vs MBM10480A-8CV |
HS4-6504RH | 4KX1 STANDARD SRAM, 210ns, CQCC18 | Intersil Corporation | HM6167LP-6 vs HS4-6504RH |
CY21L48-35PC | Standard SRAM, 1KX4, 35ns, CMOS, PDIP18, PLASTIC, DIP-18 | Cypress Semiconductor | HM6167LP-6 vs CY21L48-35PC |
FT6167-15LM | Standard SRAM, 16KX1, 15ns, CMOS, CQCC20, CERAMIC, LCC-20 | Force Technologies Ltd | HM6167LP-6 vs FT6167-15LM |
MBM100480A-8CZ | Standard SRAM, 16KX1, 8ns, TTL, CDIP20, CERDIP-20 | FUJITSU Semiconductor Limited | HM6167LP-6 vs MBM100480A-8CZ |
HM4-65767BH-2 | Standard SRAM, 16KX1, 25ns, CMOS, CQCC20 | Matra MHS | HM6167LP-6 vs HM4-65767BH-2 |
HM4-65262B-2:RD | Standard SRAM, 16KX1, 70ns, CMOS, CQCC20 | Matra MHS | HM6167LP-6 vs HM4-65262B-2:RD |
CY7C167-45LC | Standard SRAM, 16KX1, 40ns, CMOS, CQCC20, CERAMIC, LCC-20 | Cypress Semiconductor | HM6167LP-6 vs CY7C167-45LC |