Part Details for IAM-91563-BLK by Hewlett Packard Co
Overview of IAM-91563-BLK by Hewlett Packard Co
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Electronic Manufacturing
Telecommunications
Automotive
Part Details for IAM-91563-BLK
IAM-91563-BLK CAD Models
IAM-91563-BLK Part Data Attributes:
|
IAM-91563-BLK
Hewlett Packard Co
Buy Now
Datasheet
|
Compare Parts:
IAM-91563-BLK
Hewlett Packard Co
RF and Baseband Circuit, PDSO6, SOT-363, SC-70, 6 PIN
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | HEWLETT PACKARD CO | |
Part Package Code | SOT-363 | |
Package Description | VSSOP, | |
Pin Count | 6 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | R-PDSO-G6 | |
JESD-609 Code | e0 | |
Length | 2 mm | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Telecom IC Type | RF AND BASEBAND CIRCUIT | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 1.25 mm |
Alternate Parts for IAM-91563-BLK
This table gives cross-reference parts and alternative options found for IAM-91563-BLK. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IAM-91563-BLK, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IAM-91563-TR1 | RF and Baseband Circuit, PDSO6, SOT-363, SC-70, SOP-6 | Broadcom Limited | IAM-91563-BLK vs IAM-91563-TR1 |
IAM-91563-TR2G | TELECOM, CELLULAR, RF AND BASEBAND CIRCUIT, PDSO6, LEAD FREE, SOT-363, SC-70, SOP-6 | Avago Technologies | IAM-91563-BLK vs IAM-91563-TR2G |
IAM-91563-BLK | RF and Baseband Circuit, PDSO6, SOT-363, SC-70, 6 PIN | Agilent Technologies Inc | IAM-91563-BLK vs IAM-91563-BLK |
IAM-91563-TR2 | RF and Baseband Circuit, PDSO6, SC-70, SOT-363, 6 PIN | Agilent Technologies Inc | IAM-91563-BLK vs IAM-91563-TR2 |
IAM-91563-BLK | TELECOM, CELLULAR, RF AND BASEBAND CIRCUIT, PDSO6, SOT-363, SC-70, SOP-6 | Avago Technologies | IAM-91563-BLK vs IAM-91563-BLK |
IAM-91563-TR2 | TELECOM, CELLULAR, RF AND BASEBAND CIRCUIT, PDSO6, SOT-363, SC-70, SOP-6 | Avago Technologies | IAM-91563-BLK vs IAM-91563-TR2 |
IAM-91563-TR2G | RF and Baseband Circuit, PDSO6, LEAD FREE, SOT-363, SC-70, SOP-6 | Broadcom Limited | IAM-91563-BLK vs IAM-91563-TR2G |
IAM-91563-TR1G | RF and Baseband Circuit, PDSO6, LEAD FREE, SOT-363, SC-70, SOP-6 | Broadcom Limited | IAM-91563-BLK vs IAM-91563-TR1G |
IAM-91563-BLK | RF and Baseband Circuit, PDSO6, SOT-363, SC-70, SOP-6 | Broadcom Limited | IAM-91563-BLK vs IAM-91563-BLK |
IAM-91563-BLKG | RF and Baseband Circuit, PDSO6, LEAD FREE, SOT-363, SC-70, SOP-6 | Broadcom Limited | IAM-91563-BLK vs IAM-91563-BLKG |