-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
±15kV ESD Protected, +3V to +5.5V, 1µA, 250kbps, RS-232 Transmitters/Receivers, SSOP, /Reel
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84AC6736
|
Newark | Rs232 Transceiver, -40 To 85Deg C, Ic Type:Rs232 Transceiver, No. Of Receivers:1Receivers, No. Of Transmitters:1, Communication Mode:Full Duplex, Data Rate Max:250Kbps, Supply Voltage Min:3V, Supply Voltage Max:5.5V, Fail Safe:- Rohs Compliant: Yes |Renesas ICL3221EIAZ-T Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 5585 |
|
$1.1900 | Buy Now |
DISTI #
11J8852
|
Newark | Ic, line Transceiver, cmos,1 Driver,1 Rcvr, ssop,16Pin, plastic Rohs Compliant: Yes |Renesas ICL3221EIAZ-T Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
ICL3221EIAZ-TCT-ND
|
DigiKey | IC TRANSCEIVER FULL 1/1 16SSOP Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
27117 In Stock |
|
$0.7954 / $1.8800 | Buy Now |
DISTI #
ICL3221EIAZ-T
|
Avnet Americas | RS232 Transceiver, Full Duplex, 1 TX, 1 RX, 3 V to 5.5 V, 16 Pins, SSOP - Tape and Reel (Alt: ICL3221EIAZ-T) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Reel | 4000 |
|
$0.8001 / $0.9135 | Buy Now |
DISTI #
ICL3221EIAZ-T
|
Avnet Americas | RS232 Transceiver, Full Duplex, 1 TX, 1 RX, 3 V to 5.5 V, 16 Pins, SSOP - Tape and Reel (Alt: ICL3221EIAZ-T) RoHS: Compliant Min Qty: 2000 Package Multiple: 1000 Container: Reel | 0 |
|
$0.8001 / $0.9135 | Buy Now |
DISTI #
968-ICL3221EIAZ-T
|
Mouser Electronics | RS-232 Interface IC RS232 3V 1D/1R 15KV AUTODWN IND RoHS: Compliant | 7678 |
|
$0.7950 / $1.8800 | Buy Now |
|
Future Electronics | ICL3221 Series 250 kbps 5.5 V RS-232 Transmitter/Receiver - SSOP-16 RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 18 Weeks Container: Reel | 13000Reel |
|
$0.8100 / $0.8450 | Buy Now |
|
Renesas Electronics America | IC TRANSCEIVER FULL 1/1 16SSOP Min Qty: 1 Container: Tape & Reel (TR) | 27117 |
|
$0.8272 / $1.8800 | Buy Now |
|
Bristol Electronics | 212 |
|
RFQ | ||
|
Quest Components | LINE TRANSCEIVER, 1 FUNC, 1 DRIVER, 1 RCVR, CMOS, PDSO16 | 169 |
|
$1.1700 / $2.3400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ICL3221EIAZ-T
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
ICL3221EIAZ-T
Renesas Electronics Corporation
±15kV ESD Protected, +3V to +5.5V, 1µA, 250kbps, RS-232 Transmitters/Receivers, SSOP, /Reel
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | SSOP | |
Pin Count | 16 | |
Manufacturer Package Code | M16.209 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Date Of Intro | 2017-10-27 | |
Samacsys Manufacturer | Renesas Electronics | |
Differential Output | NO | |
Driver Number of Bits | 1 | |
Input Characteristics | SCHMITT TRIGGER | |
Interface IC Type | LINE TRANSCEIVER | |
Interface Standard | EIA-232; TIA-232; V.24; V.28 | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 6.2 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Receiver Number of Bits | 1 | |
Seated Height-Max | 2 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 5.3 mm |
This table gives cross-reference parts and alternative options found for ICL3221EIAZ-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ICL3221EIAZ-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ICL3221EIA-T | LINE TRANSCEIVER, PDSO16, PLASTIC, MO-150AC, SSOP-16 | Intersil Corporation | ICL3221EIAZ-T vs ICL3221EIA-T |
ICL3221ECAZ-T7A | Line Transceiver | Renesas Electronics Corporation | ICL3221EIAZ-T vs ICL3221ECAZ-T7A |
ICL3221ECAZA | Line Transceiver | Renesas Electronics Corporation | ICL3221EIAZ-T vs ICL3221ECAZA |
ICL3221ECAZ | ±15kV ESD Protected, +3V to +5.5V, 1µA, 250kbps, RS-232 Transmitters/Receivers; SSOP16, TSSOP16; Temp Range: See Datasheet | Intersil Corporation | ICL3221EIAZ-T vs ICL3221ECAZ |
ICL3221EIAZ | ±15kV ESD Protected, +3V to +5.5V, 1µA, 250kbps, RS-232 Transmitters/Receivers, SSOP, /Tube | Renesas Electronics Corporation | ICL3221EIAZ-T vs ICL3221EIAZ |
ICL3221ECAZ-T | ±15kV ESD Protected, +3V to +5.5V, 1µA, 250kbps, RS-232 Transmitters/Receivers, SSOP, /Reel | Renesas Electronics Corporation | ICL3221EIAZ-T vs ICL3221ECAZ-T |
ICL3221EIA | Line Transceiver | Renesas Electronics Corporation | ICL3221EIAZ-T vs ICL3221EIA |
ICL3221EIAZ | ±15kV ESD Protected, +3V to +5.5V, 1µA, 250kbps, RS-232 Transmitters/Receivers; SSOP16, TSSOP16; Temp Range: See Datasheet | Intersil Corporation | ICL3221EIAZ-T vs ICL3221EIAZ |
ICL3221ECA | LINE TRANSCEIVER, PDSO16, PLASTIC, MO-150AC, SSOP-16 | Intersil Corporation | ICL3221EIAZ-T vs ICL3221ECA |
ICL3221EIAZ-T | ±15kV ESD Protected, +3V to +5.5V, 1µA, 250kbps, RS-232 Transmitters/Receivers; SSOP16, TSSOP16; Temp Range: See Datasheet | Intersil Corporation | ICL3221EIAZ-T vs ICL3221EIAZ-T |