Part Details for ICL7136CM44T by Harris Semiconductor
Overview of ICL7136CM44T by Harris Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Part Details for ICL7136CM44T
ICL7136CM44T CAD Models
ICL7136CM44T Part Data Attributes:
|
ICL7136CM44T
Harris Semiconductor
Buy Now
Datasheet
|
Compare Parts:
ICL7136CM44T
Harris Semiconductor
ADC, Dual-Slope, 1 Func, 1 Channel, CMOS, PQFP44
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | HARRIS SEMICONDUCTOR | |
Package Description | QFP, QFP44,.5SQ,32 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Analog Input Voltage-Max | 2 V | |
Converter Type | ADC, DUAL-SLOPE | |
JESD-30 Code | S-PQFP-G44 | |
JESD-609 Code | e0 | |
Linearity Error-Max (EL) | 0.05% | |
Number of Analog In Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 44 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Bit Code | OFFSET BINARY | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QFP | |
Package Equivalence Code | QFP44,.5SQ,32 | |
Package Shape | SQUARE | |
Package Style | FLATPACK | |
Qualification Status | Not Qualified | |
Supply Voltage-Nom | 9 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.8 mm | |
Terminal Position | QUAD |
Alternate Parts for ICL7136CM44T
This table gives cross-reference parts and alternative options found for ICL7136CM44T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ICL7136CM44T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ICL7136CMH | ADC, Dual-Slope, 16-Bit, 1 Func, 1 Channel, Parallel, Word Access, CMOS, PQFP44, MQFP-44 | Maxim Integrated Products | ICL7136CM44T vs ICL7136CMH |
ICL7136CMH+D | Low-Power, 3 1/2 Digit A/D Converter, 44-MQFP-10X10X2.0(+3.2), 44 Pins, 0 to 70C | Analog Devices Inc | ICL7136CM44T vs ICL7136CMH+D |
ICL7136CMH+TD | ADC, Dual-Slope, 16-Bit, 1 Func, 1 Channel, Parallel, Word Access, CMOS, PQFP44, 10 X 10 X 2 MM, ROHS COMPLIANT, MS-022AB, QFP-44 | Maxim Integrated Products | ICL7136CM44T vs ICL7136CMH+TD |
ICL7136CM44ZT | 3 1/2 Digit LCD/LED, Low Power Display, A/D Converters with Overrange Recovery; MQFP44, PDIP40; Temp Range: 0° to 70° | Intersil Corporation | ICL7136CM44T vs ICL7136CM44ZT |
ICL7136CMH-T | ADC, Dual-Slope, 16-Bit, 1 Func, 1 Channel, Parallel, Word Access, CMOS, PQFP44, MQFP-44 | Maxim Integrated Products | ICL7136CM44T vs ICL7136CMH-T |
ICL7136CMH+D | ADC, Dual-Slope, 16-Bit, 1 Func, 1 Channel, Parallel, Word Access, CMOS, PQFP44, 10 X 10 X 2 MM, ROHS COMPLIANT, MS-022AB, QFP-44 | Maxim Integrated Products | ICL7136CM44T vs ICL7136CMH+D |
ICL7136CMH+ | ADC, Dual-Slope, 16-Bit, 1 Func, 1 Channel, Parallel, Word Access, CMOS, PQFP44, MQFP-44 | Maxim Integrated Products | ICL7136CM44T vs ICL7136CMH+ |
ICL7136CM44 | 1-CH DUAL-SLOPE ADC, PARALLEL ACCESS, PQFP44, 10 X 10 MM, PLASTIC, MS-022-AB, MQFP-44 | Intersil Corporation | ICL7136CM44T vs ICL7136CM44 |