Part Details for ICM7218DIJIR5254 by Intersil Corporation
Overview of ICM7218DIJIR5254 by Intersil Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ICM7218DIJIR5254
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 18 |
|
RFQ | ||
|
Quest Components | 14 |
|
$8.2176 / $12.3264 | Buy Now |
Part Details for ICM7218DIJIR5254
ICM7218DIJIR5254 CAD Models
ICM7218DIJIR5254 Part Data Attributes:
|
ICM7218DIJIR5254
Intersil Corporation
Buy Now
Datasheet
|
Compare Parts:
ICM7218DIJIR5254
Intersil Corporation
8-Digit LED Microprocessor-Compatible Multiplexed Display Decoder Driver; CERDIP28; Temp Range: -40° to 85°C
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTERSIL CORP | |
Part Package Code | CERDIP | |
Package Description | DIP, DIP28,.6 | |
Pin Count | 28 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | ONE DECIMAL POINT OUTPUT | |
Data Input Mode | PARALLEL | |
Display Mode | SEGMENT | |
Interface IC Type | LED DISPLAY DRIVER | |
JESD-30 Code | R-GDIP-T28 | |
JESD-609 Code | e0 | |
Multiplexed Display Capability | YES | |
Number of Digits/Characters | 8-DIGIT | |
Number of Functions | 1 | |
Number of Segments | 8 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Equivalence Code | DIP28,.6 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | NOT APPLICABLE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.92 mm | |
Supply Voltage-Max | 6 V | |
Supply Voltage-Min | 4 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT APPLICABLE | |
Width | 15.24 mm |
Alternate Parts for ICM7218DIJIR5254
This table gives cross-reference parts and alternative options found for ICM7218DIJIR5254. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ICM7218DIJIR5254, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ICM7228DIPI | LED Driver, 7-Segment, CMOS, PDIP28, PLASTIC, DIP-28 | Maxim Integrated Products | ICM7218DIJIR5254 vs ICM7228DIPI |
ICM7218DIJI-T | LED Driver, 8-Segment, CMOS, CDIP28, CERDIP-28 | Maxim Integrated Products | ICM7218DIJIR5254 vs ICM7218DIJI-T |
ICM7218DIPI+ | LED Driver, 8-Segment, CMOS, PDIP28, PLASTIC, DIP-28 | Maxim Integrated Products | ICM7218DIJIR5254 vs ICM7218DIPI+ |
ICM7218DIJI | 8-Digit LED Microprocessor-Compatible Multiplexed Display Decoder Driver, CERDIP, /Tube | Renesas Electronics Corporation | ICM7218DIJIR5254 vs ICM7218DIJI |
ICM7228DMJI883B | LED Driver, 8-Segment, CMOS, CDIP28 | Harris Semiconductor | ICM7218DIJIR5254 vs ICM7228DMJI883B |
ICM7218DIJIR5254 | LED Driver | Renesas Electronics Corporation | ICM7218DIJIR5254 vs ICM7218DIJIR5254 |
ICM7228DMJI | LED Driver, 8-Segment, CMOS, CDIP28 | Rochester Electronics LLC | ICM7218DIJIR5254 vs ICM7228DMJI |
ICM7228DMJI | LED Driver, 8-Segment, CMOS, CDIP28 | Harris Semiconductor | ICM7218DIJIR5254 vs ICM7228DMJI |
ICM7228DIJI | LED Driver, 8-Segment, CMOS, CDIP28 | Harris Semiconductor | ICM7218DIJIR5254 vs ICM7228DIJI |
ICM7228DMJI883B | LED DISPLAY DRIVER, CDIP28, CERDIP-28 | Intersil Corporation | ICM7218DIJIR5254 vs ICM7228DMJI883B |