Part Details for ICM7555CBA-T by Rochester Electronics LLC
Overview of ICM7555CBA-T by Rochester Electronics LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Part Details for ICM7555CBA-T
ICM7555CBA-T CAD Models
ICM7555CBA-T Part Data Attributes:
|
ICM7555CBA-T
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
ICM7555CBA-T
Rochester Electronics LLC
1 Func, 1MHz, CMOS, PDSO8, PLASTIC, SOIC-8
|
Pbfree Code | No | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | ROCHESTER ELECTRONICS LLC | |
Part Package Code | SOIC | |
Package Description | PLASTIC, SOIC-8 | |
Pin Count | 8 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | SQUARE | |
JESD-30 Code | R-PDSO-G8 | |
Length | 4.9 mm | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Frequency-Max | 1 MHz | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 18 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 3.9 mm |
Alternate Parts for ICM7555CBA-T
This table gives cross-reference parts and alternative options found for ICM7555CBA-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ICM7555CBA-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ICM7555CBA-T | ICM7555CBA-T | Intersil Corporation | ICM7555CBA-T vs ICM7555CBA-T |
ICM7555ISA+T | 1 Func, 0.5MHz, CMOS, PDSO8, SO-8 | Maxim Integrated Products | ICM7555CBA-T vs ICM7555ISA+T |
ICM7555ISA+T | General-Purpose Timers, 8-SOIC_N-150_MIL, 8 Pins, -20 to 85C | Analog Devices Inc | ICM7555CBA-T vs ICM7555ISA+T |
ICM7555IBAT | PULSE; RECTANGULAR, 0.1MHz, TIMER, PDSO8 | Intersil Corporation | ICM7555CBA-T vs ICM7555IBAT |
CA0555CM96 | 1 Func, BIPolar, PDSO8 | Harris Semiconductor | ICM7555CBA-T vs CA0555CM96 |
ICM7555ISA-T | 1 Func, 0.5MHz, CMOS, PDSO8, SO-8 | Maxim Integrated Products | ICM7555CBA-T vs ICM7555ISA-T |
ICM7555IBAZ | General Purpose Timers, SOICN, /Tube | Renesas Electronics Corporation | ICM7555CBA-T vs ICM7555IBAZ |
ICM7555ESA+ | General-Purpose Timers, 8-SOIC_N-150_MIL, 8 Pins, -40 to 85C | Analog Devices Inc | ICM7555CBA-T vs ICM7555ESA+ |
ICM7555ISA+ | General-Purpose Timers, 8-SOIC_N-150_MIL, 8 Pins, -20 to 85C | Analog Devices Inc | ICM7555CBA-T vs ICM7555ISA+ |
ICM7555IBA | PULSE; RECTANGULAR, 0.1MHz, TIMER, PDSO8 | Intersil Corporation | ICM7555CBA-T vs ICM7555IBA |