-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General-Purpose Timers, 8-SOIC_N-150_MIL, 8 Pins, -20 to 85C
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
700-ICM7555ISAT
|
Mouser Electronics | Timers & Support Products Low-Power, General-Purpose Timer RoHS: Compliant | 20571 |
|
$1.9100 / $2.8500 | Buy Now |
DISTI #
E54:1762_17864423
|
Arrow Electronics | Standard Timer Single -20°C 85°C 8-Pin SOIC N T/R RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 10 Weeks Date Code: 2351 | Europe - 5000 |
|
$1.8140 / $1.9150 | Buy Now |
|
Analog Devices Inc | Low-Power, General-Purpose Tim Min Qty: 1 Package Multiple: 1 | 1711 |
|
$1.7800 / $2.8900 | Buy Now |
DISTI #
78827383
|
Verical | Standard Timer Single -20°C 85°C 8-Pin SOIC N T/R RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Date Code: 2351 | Americas - 5000 |
|
$1.8140 / $1.9150 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ICM7555ISA+T
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ICM7555ISA+T
Analog Devices Inc
General-Purpose Timers, 8-SOIC_N-150_MIL, 8 Pins, -20 to 85C
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | 8-SOIC_N-150_MIL | |
Package Description | SO-8 | |
Pin Count | 8 | |
Manufacturer Package Code | 8-SOIC_N-150_MIL | |
Reach Compliance Code | compliant | |
Date Of Intro | 1999-05-28 | |
Samacsys Manufacturer | Analog Devices | |
Analog IC - Other Type | SQUARE | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -20 °C | |
Output Frequency-Max | 0.5 MHz | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 18 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | OTHER | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for ICM7555ISA+T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ICM7555ISA+T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ICM7555ISA | 1 Func, 0.5MHz, CMOS, PDSO8, SO-8 | Maxim Integrated Products | ICM7555ISA+T vs ICM7555ISA |
ICM7555CBA-T | 1 Func, 1MHz, CMOS, PDSO8, PLASTIC, SOIC-8 | Rochester Electronics LLC | ICM7555ISA+T vs ICM7555CBA-T |
ICM7555ESA+T | 1 Func, 0.5MHz, CMOS, PDSO8, SO-8 | Maxim Integrated Products | ICM7555ISA+T vs ICM7555ESA+T |
ICM7555ISA+ | 1 Func, 0.5MHz, CMOS, PDSO8, SO-8 | Maxim Integrated Products | ICM7555ISA+T vs ICM7555ISA+ |
ICM7555IBA | PULSE; RECTANGULAR, 0.1MHz, TIMER, PDSO8 | Intersil Corporation | ICM7555ISA+T vs ICM7555IBA |
ICM7555IBAZ-T | General Purpose Timers, SOICN, /Reel | Renesas Electronics Corporation | ICM7555ISA+T vs ICM7555IBAZ-T |
ICM7555CBA | 1 Func, 0.1MHz, PDSO8 | Rochester Electronics LLC | ICM7555ISA+T vs ICM7555CBA |
ICM7555ESA+ | General-Purpose Timers, 8-SOIC_N-150_MIL, 8 Pins, -40 to 85C | Analog Devices Inc | ICM7555ISA+T vs ICM7555ESA+ |
ICM7555ISA+ | General-Purpose Timers, 8-SOIC_N-150_MIL, 8 Pins, -20 to 85C | Analog Devices Inc | ICM7555ISA+T vs ICM7555ISA+ |
ICM7555IBAZ | General Purpose Timers, SOICN, /Tube | Renesas Electronics Corporation | ICM7555ISA+T vs ICM7555IBAZ |