Part Details for IPP60R385CPXKSA1 by Infineon Technologies AG
Overview of IPP60R385CPXKSA1 by Infineon Technologies AG
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IPP60R385CPXKSA1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
448-IPP60R385CPXKSA1-ND
|
DigiKey | MOSFET N-CH 650V 9A TO220-3 Min Qty: 500 Lead time: 15 Weeks Container: Tube | Limited Supply - Call |
|
$1.5143 | Buy Now |
DISTI #
IPP60R385CPXKSA1
|
Avnet Americas | Trans MOSFET N-CH 650V 9A 3-Pin(3+Tab) TO-220AB - Rail/Tube (Alt: IPP60R385CPXKSA1) RoHS: Not Compliant Min Qty: 500 Package Multiple: 50 Lead time: 15 Weeks, 0 Days Container: Tube | 0 |
|
$1.2722 / $1.5448 | Buy Now |
|
Future Electronics | N-Channel 650 V 0.385 Ohm CoolMOSTM Power Transistor - PG-TO-220-3 RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 50 Lead time: 15 Weeks Container: Tube | 0Tube |
|
$1.4900 / $1.5600 | Buy Now |
|
Quest Components | 720 |
|
$1.0413 / $3.3320 | Buy Now | |
|
Rochester Electronics | IPP60R385 - 600V CoolMOS N-Channel Power MOSFET RoHS: Compliant Status: Not Recommended for New Designs Min Qty: 1 | 1525 |
|
$1.1300 / $1.3300 | Buy Now |
DISTI #
IPP60R385CPXKSA1
|
TME | Transistor: N-MOSFET, unipolar, 600V, 9A, 83W, PG-TO220-3 Min Qty: 1 | 0 |
|
$2.1800 / $3.1800 | RFQ |
DISTI #
SP000082281
|
EBV Elektronik | Power MOSFET, N Channel, 650 V, 9 A, 350Milliohms, TO-220, 3 Pins, Through Hole (Alt: SP000082281) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 16 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for IPP60R385CPXKSA1
IPP60R385CPXKSA1 CAD Models
IPP60R385CPXKSA1 Part Data Attributes
|
IPP60R385CPXKSA1
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
IPP60R385CPXKSA1
Infineon Technologies AG
Power Field-Effect Transistor, 9A I(D), 600V, 0.385ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB, GREEN, PLASTIC, TO-220, 3 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Part Package Code | TO-220AB | |
Package Description | FLANGE MOUNT, R-PSFM-T3 | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Infineon | |
Avalanche Energy Rating (Eas) | 227 mJ | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 600 V | |
Drain Current-Max (ID) | 9 A | |
Drain-source On Resistance-Max | 0.385 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JEDEC-95 Code | TO-220AB | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | N-CHANNEL | |
Pulsed Drain Current-Max (IDM) | 27 A | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for IPP60R385CPXKSA1
This table gives cross-reference parts and alternative options found for IPP60R385CPXKSA1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IPP60R385CPXKSA1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IPP60R385CP | Power Field-Effect Transistor, 9A I(D), 600V, 0.385ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB, GREEN, PLASTIC, TO-220, 3 PIN | Infineon Technologies AG | IPP60R385CPXKSA1 vs IPP60R385CP |