-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Power Field-Effect Transistor, 13A I(D), 30V, 0.011ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, MS-012AA, LEAD FREE, SOP-8
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
IRF7805PBF-ND
|
DigiKey | MOSFET N-CH 30V 13A 8SO Lead time: 98 Weeks Container: Tube | Limited Supply - Call |
|
Buy Now | |
DISTI #
IRF7805PBF
|
Avnet Americas | Trans MOSFET N-CH 30V 13A 8-Pin SOIC - Rail/Tube (Alt: IRF7805PBF) RoHS: Compliant Min Qty: 3800 Package Multiple: 3800 Container: Tube | 0 |
|
RFQ | |
DISTI #
70017593
|
RS | MOSFET, Power, N-Ch, VDSS 30V, RDS(ON) 9.2 Milliohms, ID 13A, SO-8,PD 2.5W, VGS +/-12V | Infineon IRF7805PBF RoHS: Not Compliant Min Qty: 3800 Package Multiple: 1 Container: Bulk | 0 |
|
$0.8900 / $1.1100 | RFQ |
|
Bristol Electronics | 759 |
|
RFQ | ||
|
Rochester Electronics | IRF7805 - 12V-300V N-Channel Power MOSFET RoHS: Compliant Status: End of Life / Last Time Buy Min Qty: 1 | 1457 |
|
$0.3967 / $0.4667 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
IRF7805PBF
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
IRF7805PBF
Infineon Technologies AG
Power Field-Effect Transistor, 13A I(D), 30V, 0.011ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, MS-012AA, LEAD FREE, SOP-8
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | LEAD FREE, SOP-8 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Infineon | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 30 V | |
Drain Current-Max (ID) | 13 A | |
Drain-source On Resistance-Max | 0.011 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JEDEC-95 Code | MS-012AA | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 8 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 2.5 W | |
Pulsed Drain Current-Max (IDM) | 100 A | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
This table gives cross-reference parts and alternative options found for IRF7805PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IRF7805PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IRF7805HR | Power Field-Effect Transistor, 30V, 0.011ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, MS-012AA, SOP-8 | International Rectifier | IRF7805PBF vs IRF7805HR |
IRF7805TR | Power Field-Effect Transistor, 13A I(D), 30V, 0.011ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, MS-012AA, SOP-8 | International Rectifier | IRF7805PBF vs IRF7805TR |
IRF7805ATRPBF | Power Field-Effect Transistor, 13A I(D), 30V, 0.011ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, MS-012AA, SO-8 | International Rectifier | IRF7805PBF vs IRF7805ATRPBF |
IRF7805A | Power Field-Effect Transistor, 13A I(D), 30V, 0.011ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, MS-012AA, SO-8 | International Rectifier | IRF7805PBF vs IRF7805A |
IRF7805TRPBF | Power Field-Effect Transistor, 13A I(D), 30V, 0.011ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, MS-012AA, SO-8 | International Rectifier | IRF7805PBF vs IRF7805TRPBF |
IRF7805 | Power Field-Effect Transistor, 13A I(D), 30V, 0.011ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, MS-012AA, SOP-8 | Infineon Technologies AG | IRF7805PBF vs IRF7805 |
IRF7805APBF | Power Field-Effect Transistor, 13A I(D), 30V, 0.011ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, MS-012AA, LEAD FREE, SO-8 | International Rectifier | IRF7805PBF vs IRF7805APBF |
IRF7805 | Power Field-Effect Transistor, 13A I(D), 30V, 0.011ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, MS-012AA, SOP-8 | International Rectifier | IRF7805PBF vs IRF7805 |
IRF7805ATR | Power Field-Effect Transistor, 13A I(D), 30V, 0.011ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, MS-012AA, SO-8 | International Rectifier | IRF7805PBF vs IRF7805ATR |