Part Details for IRGBC40U by International Rectifier
Overview of IRGBC40U by International Rectifier
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for IRGBC40U
IRGBC40U CAD Models
IRGBC40U Part Data Attributes:
|
IRGBC40U
International Rectifier
Buy Now
Datasheet
|
Compare Parts:
IRGBC40U
International Rectifier
Insulated Gate Bipolar Transistor, 40A I(C), 600V V(BR)CES, N-Channel, TO-220AB, TO-220AB, 3 PIN
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTERNATIONAL RECTIFIER CORP | |
Part Package Code | TO-220AB | |
Package Description | TO-220AB, 3 PIN | |
Pin Count | 3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.29.00.95 | |
Additional Feature | ULTRA FAST | |
Case Connection | COLLECTOR | |
Collector Current-Max (IC) | 40 A | |
Collector-Emitter Voltage-Max | 600 V | |
Configuration | SINGLE | |
Fall Time-Max (tf) | 120 ns | |
Gate-Emitter Thr Voltage-Max | 5.5 V | |
Gate-Emitter Voltage-Max | 20 V | |
JEDEC-95 Code | TO-220AB | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation Ambient-Max | 160 W | |
Power Dissipation-Max (Abs) | 160 W | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Transistor Application | POWER CONTROL | |
Transistor Element Material | SILICON | |
Turn-off Time-Nom (toff) | 314 ns | |
Turn-on Time-Nom (ton) | 48 ns | |
VCEsat-Max | 3 V |
Alternate Parts for IRGBC40U
This table gives cross-reference parts and alternative options found for IRGBC40U. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IRGBC40U, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GT15H101 | TRANSISTOR 15 A, 500 V, N-CHANNEL IGBT, 2-16C1C, 3 PIN, Insulated Gate BIP Transistor | Toshiba America Electronic Components | IRGBC40U vs GT15H101 |
IRGBC30FD2 | Insulated Gate Bipolar Transistor, 31A I(C), 600V V(BR)CES, N-Channel, TO-220AB, TO-220AB, 3 PIN | International Rectifier | IRGBC40U vs IRGBC30FD2 |
IRGPC50U | Insulated Gate Bipolar Transistor, 55A I(C), 600V V(BR)CES, N-Channel, TO-247AC | International Rectifier | IRGBC40U vs IRGPC50U |
HGTD7N60C3S9A | 14A,600V, UFS Series N-Channel IGBTs, 2500-REEL | onsemi | IRGBC40U vs HGTD7N60C3S9A |
IRG4BC20W-STRLPBF | Insulated Gate Bipolar Transistor, 13A I(C), 600V V(BR)CES, N-Channel, LEAD FREE, PLASTIC, D2PAK-3 | Infineon Technologies AG | IRGBC40U vs IRG4BC20W-STRLPBF |
IXGH36N60A3D4 | Insulated Gate Bipolar Transistor, | Littelfuse Inc | IRGBC40U vs IXGH36N60A3D4 |
IRG4PH50UD | Insulated Gate Bipolar Transistor, 45A I(C), 1200V V(BR)CES, N-Channel, TO-247AC, TO-3P, 3 PIN | Infineon Technologies AG | IRGBC40U vs IRG4PH50UD |
HGTG10N120BND | 1200V, NPT IGBT, 450-TUBE | onsemi | IRGBC40U vs HGTG10N120BND |
HGTP12N60C3DR | Insulated Gate Bipolar Transistor, 24A I(C), 600V V(BR)CES, N-Channel, TO-220AB | Fairchild Semiconductor Corporation | IRGBC40U vs HGTP12N60C3DR |
IXGH12N60BD1 | Insulated Gate Bipolar Transistor, 24A I(C), 600V V(BR)CES, N-Channel, TO-247AD, TO-247AD, 3 PIN | IXYS Corporation | IRGBC40U vs IXGH12N60BD1 |