Part Details for IS31BL3230-QFLS2-TR by Integrated Silicon Solution Inc
Overview of IS31BL3230-QFLS2-TR by Integrated Silicon Solution Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IS31BL3230-QFLS2-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
18W6677
|
Newark | 8-Channel Constant Current Led Driver, Qfn-16 (3.0Mm X 3.0Mm), T&r |Integrated Silicon Solution (Issi) IS31BL3230-QFLS2-TR Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.4580 / $0.4610 | Buy Now |
Part Details for IS31BL3230-QFLS2-TR
IS31BL3230-QFLS2-TR CAD Models
IS31BL3230-QFLS2-TR Part Data Attributes
|
IS31BL3230-QFLS2-TR
Integrated Silicon Solution Inc
Buy Now
Datasheet
|
Compare Parts:
IS31BL3230-QFLS2-TR
Integrated Silicon Solution Inc
LED Driver, PQCC16,
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | INTEGRATED SILICON SOLUTION INC | |
Package Description | HVQCCN, LCC16,.12SQ,20 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 30 Weeks | |
Samacsys Manufacturer | Integrated Silicon Solution Inc. | |
Interface IC Type | LED DISPLAY DRIVER | |
JESD-30 Code | S-XQCC-N16 | |
Length | 3 mm | |
Number of Functions | 1 | |
Number of Segments | 8 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC16,.12SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.8 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 2.7 V | |
Supply Voltage-Nom | 3.6 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 3 mm |
Alternate Parts for IS31BL3230-QFLS2-TR
This table gives cross-reference parts and alternative options found for IS31BL3230-QFLS2-TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IS31BL3230-QFLS2-TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LP8860CQVFPRQ1 | Automotive low-EMI high-performance 4-channel LED driver 32-HLQFP -40 to 125 | Texas Instruments | IS31BL3230-QFLS2-TR vs LP8860CQVFPRQ1 |
LP8860DQVFPRQ1 | Automotive low-EMI high-performance 4-channel LED driver 32-HLQFP -40 to 125 | Texas Instruments | IS31BL3230-QFLS2-TR vs LP8860DQVFPRQ1 |
IS31BL3506B-TTLS2-TR | LED Driver, 8-Segment, PDSO6, TSOT-23, 6 PIN | Lumissil Microsystems | IS31BL3230-QFLS2-TR vs IS31BL3506B-TTLS2-TR |
LP8860JQVFPRQ1 | Automotive low-EMI high-performance 4-channel LED driver 32-HLQFP -40 to 125 | Texas Instruments | IS31BL3230-QFLS2-TR vs LP8860JQVFPRQ1 |
LP8860LQVFPRQ1 | Automotive low-EMI high-performance 4-channel LED driver 32-HLQFP -40 to 125 | Texas Instruments | IS31BL3230-QFLS2-TR vs LP8860LQVFPRQ1 |
TB62783FNG | IC LED DISPLAY DRIVER, PDSO16, 0.225 INCH, 0.65 MM PITCH, PLASTIC, SSOP-16, Display Driver | Toshiba America Electronic Components | IS31BL3230-QFLS2-TR vs TB62783FNG |
LP8860HQVFPRQ1 | Automotive low-EMI high-performance 4-channel LED driver 32-HLQFP -40 to 125 | Texas Instruments | IS31BL3230-QFLS2-TR vs LP8860HQVFPRQ1 |
IS31BL3506B-STLS2-TR | LED Driver, | Integrated Silicon Solution Inc | IS31BL3230-QFLS2-TR vs IS31BL3506B-STLS2-TR |
IS31BL3230-QFLS2-TR | LED Driver, 8-Segment, QFN-16 | Lumissil Microsystems | IS31BL3230-QFLS2-TR vs IS31BL3230-QFLS2-TR |
NCV78825DQ0R2G | High Efficiency Dual Channel / 2 x 3 A Synchronous Buck LED Driver with Integrated High Side Switch and Current Sensing for Automotive Front Lighting, 1500-REEL, Automotive Qualified | onsemi | IS31BL3230-QFLS2-TR vs NCV78825DQ0R2G |