-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Automotive low-EMI high-performance 4-channel LED driver 32-HLQFP -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-45155-1-ND
|
DigiKey | IC LED DRVR CTRLR PWM 32HLQFP Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$2.9163 / $5.8100 | Buy Now |
DISTI #
595-LP8860JQVFPRQ1
|
Mouser Electronics | LED Lighting Drivers Automotive low-EMI high-performance 4-channel LED driver 32-HLQFP -40 to 125 RoHS: Compliant | 1000 |
|
$2.9100 / $5.8100 | Buy Now |
|
Ameya Holding Limited | 8000 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LP8860JQVFPRQ1
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LP8860JQVFPRQ1
Texas Instruments
Automotive low-EMI high-performance 4-channel LED driver 32-HLQFP -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | HLQFP-32 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Date Of Intro | 2016-11-19 | |
Samacsys Manufacturer | Texas Instruments | |
Data Input Mode | SERIAL | |
Interface IC Type | LED DISPLAY DRIVER | |
JESD-30 Code | S-PQFP-G32 | |
JESD-609 Code | e4 | |
Length | 7 mm | |
Moisture Sensitivity Level | 2 | |
Multiplexed Display Capability | NO | |
Number of Channels | 4 | |
Number of Functions | 1 | |
Number of Segments | 8 | |
Number of Terminals | 32 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HLQFP | |
Package Shape | SQUARE | |
Package Style | FLATPACK, HEAT SINK/SLUG, LOW PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1.6 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.8 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7 mm | |
fmax-Min | 2.2 MHz |
This table gives cross-reference parts and alternative options found for LP8860JQVFPRQ1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LP8860JQVFPRQ1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LP8860CQVFPRQ1 | Automotive low-EMI high-performance 4-channel LED driver 32-HLQFP -40 to 125 | Texas Instruments | LP8860JQVFPRQ1 vs LP8860CQVFPRQ1 |
LP8860DQVFPRQ1 | Automotive low-EMI high-performance 4-channel LED driver 32-HLQFP -40 to 125 | Texas Instruments | LP8860JQVFPRQ1 vs LP8860DQVFPRQ1 |
IS31BL3506B-TTLS2-TR | LED Driver, 8-Segment, PDSO6, TSOT-23, 6 PIN | Lumissil Microsystems | LP8860JQVFPRQ1 vs IS31BL3506B-TTLS2-TR |
LP8860LQVFPRQ1 | Automotive low-EMI high-performance 4-channel LED driver 32-HLQFP -40 to 125 | Texas Instruments | LP8860JQVFPRQ1 vs LP8860LQVFPRQ1 |
TB62783FNG | IC LED DISPLAY DRIVER, PDSO16, 0.225 INCH, 0.65 MM PITCH, PLASTIC, SSOP-16, Display Driver | Toshiba America Electronic Components | LP8860JQVFPRQ1 vs TB62783FNG |
LP8860HQVFPRQ1 | Automotive low-EMI high-performance 4-channel LED driver 32-HLQFP -40 to 125 | Texas Instruments | LP8860JQVFPRQ1 vs LP8860HQVFPRQ1 |
IS31BL3506B-STLS2-TR | LED Driver, | Integrated Silicon Solution Inc | LP8860JQVFPRQ1 vs IS31BL3506B-STLS2-TR |
IS31BL3230-QFLS2-TR | LED Driver, PQCC16, | Integrated Silicon Solution Inc | LP8860JQVFPRQ1 vs IS31BL3230-QFLS2-TR |
IS31BL3230-QFLS2-TR | LED Driver, 8-Segment, QFN-16 | Lumissil Microsystems | LP8860JQVFPRQ1 vs IS31BL3230-QFLS2-TR |
NCV78825DQ0R2G | High Efficiency Dual Channel / 2 x 3 A Synchronous Buck LED Driver with Integrated High Side Switch and Current Sensing for Automotive Front Lighting, 1500-REEL, Automotive Qualified | onsemi | LP8860JQVFPRQ1 vs NCV78825DQ0R2G |