Part Details for ISL43111IB by Intersil Corporation
Overview of ISL43111IB by Intersil Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Part Details for ISL43111IB
ISL43111IB CAD Models
ISL43111IB Part Data Attributes
|
ISL43111IB
Intersil Corporation
Buy Now
Datasheet
|
Compare Parts:
ISL43111IB
Intersil Corporation
1-CHANNEL, SGL POLE SGL THROW SWITCH, PDSO8, PLASTIC, MS-012-AA, SOIC-8
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTERSIL CORP | |
Part Package Code | SOIC | |
Package Description | PLASTIC, MS-012-AA, SOIC-8 | |
Pin Count | 8 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | SPST | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e0 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Normal Position | NC | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
On-state Resistance-Max (Ron) | 30 Ω | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 12 V | |
Supply Voltage-Min (Vsup) | 2.4 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Switch-off Time-Max | 60 ns | |
Switch-on Time-Max | 100 ns | |
Switching | BREAK-BEFORE-MAKE | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 3.9 mm |
Alternate Parts for ISL43111IB
This table gives cross-reference parts and alternative options found for ISL43111IB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ISL43111IB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CCB3T1G125QDCKRQ1 | Automotive 3.3-V, 1:1 (SPST), 1-channel FET bus switch with level shifter 5-SC70 -40 to 125 | Texas Instruments | ISL43111IB vs CCB3T1G125QDCKRQ1 |
ISL43111IHZ-T | Low-Voltage, Single Supply, SPST, High Performance Analog Switches; SOT5; Temp Range: -40° to 85°C | Intersil Corporation | ISL43111IB vs ISL43111IHZ-T |
ISL43110IHZ-T | Low-Voltage, Single Supply, SPST, High Performance Analog Switches, SOT23, /Reel | Renesas Electronics Corporation | ISL43111IB vs ISL43110IHZ-T |
ISL43111IH-T | 1-CHANNEL, SGL POLE SGL THROW SWITCH, PDSO5, PLASTIC, SOT-23, 5 PIN | Intersil Corporation | ISL43111IB vs ISL43111IH-T |
ISL43110IH-T | 1-CHANNEL, SGL POLE SGL THROW SWITCH, PDSO5, PLASTIC, SOT-23, 5 PIN | Intersil Corporation | ISL43111IB vs ISL43110IH-T |
ISL43111IHZ-T | Low-Voltage, Single Supply, SPST, High Performance Analog Switches, SOT23, /Reel | Renesas Electronics Corporation | ISL43111IB vs ISL43111IHZ-T |
ISL43110IBZ-T | Low-Voltage, Single Supply, SPST, High Performance Analog Switches; SOIC8, SOT5; Temp Range: -40° to 85°C | Intersil Corporation | ISL43111IB vs ISL43110IBZ-T |