Part Details for ISL43111IBZ-T by Renesas Electronics Corporation
Overview of ISL43111IBZ-T by Renesas Electronics Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Part Details for ISL43111IBZ-T
ISL43111IBZ-T CAD Models
ISL43111IBZ-T Part Data Attributes
|
ISL43111IBZ-T
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
ISL43111IBZ-T
Renesas Electronics Corporation
Low-Voltage, Single Supply, SPST, High Performance Analog Switches, SOICN, /Reel
|
Pbfree Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | SOICN | |
Package Description | SOP, | |
Pin Count | 8 | |
Manufacturer Package Code | M8.15 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Date Of Intro | 2017-10-26 | |
Samacsys Manufacturer | Renesas Electronics | |
Analog IC - Other Type | SPST | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
On-state Resistance-Max (Ron) | 30 Ω | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 12 V | |
Supply Voltage-Min (Vsup) | 2.4 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Switch-off Time-Max | 85 ns | |
Switch-on Time-Max | 150 ns | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 3.9 mm |
Alternate Parts for ISL43111IBZ-T
This table gives cross-reference parts and alternative options found for ISL43111IBZ-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ISL43111IBZ-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CCB3T1G125QDCKRQ1 | Automotive 3.3-V, 1:1 (SPST), 1-channel FET bus switch with level shifter 5-SC70 -40 to 125 | Texas Instruments | ISL43111IBZ-T vs CCB3T1G125QDCKRQ1 |
ISL43111IHZ-T | Low-Voltage, Single Supply, SPST, High Performance Analog Switches; SOT5; Temp Range: -40° to 85°C | Intersil Corporation | ISL43111IBZ-T vs ISL43111IHZ-T |
ISL43110IHZ-T | Low-Voltage, Single Supply, SPST, High Performance Analog Switches, SOT23, /Reel | Renesas Electronics Corporation | ISL43111IBZ-T vs ISL43110IHZ-T |
ISL43111IH-T | 1-CHANNEL, SGL POLE SGL THROW SWITCH, PDSO5, PLASTIC, SOT-23, 5 PIN | Intersil Corporation | ISL43111IBZ-T vs ISL43111IH-T |
ISL43110IH-T | 1-CHANNEL, SGL POLE SGL THROW SWITCH, PDSO5, PLASTIC, SOT-23, 5 PIN | Intersil Corporation | ISL43111IBZ-T vs ISL43110IH-T |
ISL43111IHZ-T | Low-Voltage, Single Supply, SPST, High Performance Analog Switches, SOT23, /Reel | Renesas Electronics Corporation | ISL43111IBZ-T vs ISL43111IHZ-T |
ISL43110IBZ-T | Low-Voltage, Single Supply, SPST, High Performance Analog Switches; SOIC8, SOT5; Temp Range: -40° to 85°C | Intersil Corporation | ISL43111IBZ-T vs ISL43110IBZ-T |