Part Details for ISPLSI2064VE-100LJ44 by Lattice Semiconductor Corporation
Overview of ISPLSI2064VE-100LJ44 by Lattice Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ISPLSI2064VE-100LJ44
ISPLSI2064VE-100LJ44 CAD Models
ISPLSI2064VE-100LJ44 Part Data Attributes:
|
ISPLSI2064VE-100LJ44
Lattice Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
ISPLSI2064VE-100LJ44
Lattice Semiconductor Corporation
EE PLD, 13ns, 64-Cell, CMOS, PQCC44, 0.65 X 0.65 MM, 0.05 MM PITCH, PLASTIC, LCC-44
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | LATTICE SEMICONDUCTOR CORP | |
Part Package Code | LCC | |
Pin Count | 44 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Additional Feature | YES | |
Clock Frequency-Max | 77 MHz | |
In-System Programmable | YES | |
JESD-30 Code | S-PQCC-J44 | |
JESD-609 Code | e0 | |
JTAG BST | NO | |
Length | 16.5862 mm | |
Moisture Sensitivity Level | 3 | |
Number of Dedicated Inputs | ||
Number of I/O Lines | 32 | |
Number of Macro Cells | 64 | |
Number of Terminals | 44 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 0 DEDICATED INPUTS, 32 I/O | |
Output Function | MACROCELL | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Equivalence Code | LDCC44,.7SQ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Peak Reflow Temperature (Cel) | 225 | |
Programmable Logic Type | EE PLD | |
Propagation Delay | 13 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.57 mm | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 16.5862 mm |
Alternate Parts for ISPLSI2064VE-100LJ44
This table gives cross-reference parts and alternative options found for ISPLSI2064VE-100LJ44. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ISPLSI2064VE-100LJ44, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5962-9952102QYX | EE PLD, 10ns, CMOS, CQCC84, CERAMIC, LCC-84 | Cypress Semiconductor | ISPLSI2064VE-100LJ44 vs 5962-9952102QYX |
EPM7032SLC44-7N | EE PLD, 7.5ns, 32-Cell, CMOS, PQCC44, PLASTIC, LCC-44 | Altera Corporation | ISPLSI2064VE-100LJ44 vs EPM7032SLC44-7N |
CY7C341B-25JC | OT PLD, 40ns, 192-Cell, CMOS, PQCC84, PLASTIC, LCC-84 | Cypress Semiconductor | ISPLSI2064VE-100LJ44 vs CY7C341B-25JC |
ATF1508AS-10JI84 | EE PLD, 10ns, 128-Cell, PQCC84, PLASTIC, LCC-84 | Atmel Corporation | ISPLSI2064VE-100LJ44 vs ATF1508AS-10JI84 |
5962-9759802QYX | Flash PLD, 19ns, CMOS, CQCC84, CERAMIC, LCC-84 | e2v technologies | ISPLSI2064VE-100LJ44 vs 5962-9759802QYX |
EPM7032JC44-1 | EE PLD, CMOS, PQCC44, PLASTIC, LCC-44 | Altera Corporation | ISPLSI2064VE-100LJ44 vs EPM7032JC44-1 |
EPM5128GI | UV PLD, 55ns, 128-Cell, CMOS, CPGA68, WINDOWED, CERAMIC, PGA-68 | Altera Corporation | ISPLSI2064VE-100LJ44 vs EPM5128GI |
EPM5130JC-1 | UV PLD, 40ns, 128-Cell, CMOS, CQCC84, WINDOWED, CERAMIC, LCC-84 | Altera Corporation | ISPLSI2064VE-100LJ44 vs EPM5130JC-1 |
MACH111-15JC | EE PLD, 15ns, 32-Cell, CMOS, PQCC44, PLASTIC, LCC-44 | AMD | ISPLSI2064VE-100LJ44 vs MACH111-15JC |
EPM7032LC44-15T | EE PLD, 15ns, 32-Cell, CMOS, PQCC44, PLASTIC, LCC-44 | Altera Corporation | ISPLSI2064VE-100LJ44 vs EPM7032LC44-15T |