Part Details for LM119W-QMLV by Texas Instruments
Overview of LM119W-QMLV by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for LM119W-QMLV
LM119W-QMLV CAD Models
LM119W-QMLV Part Data Attributes:
|
LM119W-QMLV
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LM119W-QMLV
Texas Instruments
DUAL COMPARATOR, 3800uV OFFSET-MAX, 80ns RESPONSE TIME, CDSO10, CERPACK-10
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | , | |
Pin Count | 10 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Amplifier Type | COMPARATOR |
Alternate Parts for LM119W-QMLV
This table gives cross-reference parts and alternative options found for LM119W-QMLV. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM119W-QMLV, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M38510/10307SHX | Comparator, 2 Func, 2000uV Offset-Max, CDFP10 | Analog Devices Inc | LM119W-QMLV vs M38510/10307SHX |
LM119WG/883 | DUAL COMPARATOR, 4000uV OFFSET-MAX, 80ns RESPONSE TIME, CDSO10, CERAMIC, SOIC-10 | Texas Instruments | LM119W-QMLV vs LM119WG/883 |
M38510/10307SHA | Comparator, 2 Func, 2000uV Offset-Max, CDFP10 | Analog Devices Inc | LM119W-QMLV vs M38510/10307SHA |
M38510/10307SHA | IC DUAL COMPARATOR, 2000 uV OFFSET-MAX, CDFP10, CERAMIC, FP-10, Comparator | Linear Technology | LM119W-QMLV vs M38510/10307SHA |
M38510/10307BHA | IC DUAL COMPARATOR, 2000 uV OFFSET-MAX, CDFP10, CERAMIC, FP-10, Comparator | Linear Technology | LM119W-QMLV vs M38510/10307BHA |