Part Details for LM124J/883B by Intersil Corporation
Overview of LM124J/883B by Intersil Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for LM124J/883B
LM124J/883B CAD Models
LM124J/883B Part Data Attributes:
|
LM124J/883B
Intersil Corporation
Buy Now
Datasheet
|
Compare Parts:
LM124J/883B
Intersil Corporation
QUAD OP-AMP, 7000uV OFFSET-MAX, CDIP14, CERAMIC, DIP-14
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTERSIL CORP | |
Part Package Code | DIP | |
Package Description | CERAMIC, DIP-14 | |
Pin Count | 14 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Average Bias Current-Max (IIB) | 0.5 µA | |
Common-mode Reject Ratio-Nom | 85 dB | |
Input Offset Voltage-Max | 7000 µV | |
JESD-30 Code | R-GDIP-T14 | |
Number of Functions | 4 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Screening Level | MIL-STD-883 Class B | |
Seated Height-Max | 5.08 mm | |
Supply Voltage Limit-Max | 32 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | MILITARY | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for LM124J/883B
This table gives cross-reference parts and alternative options found for LM124J/883B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM124J/883B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM124D | Operational Amplifier, 4 Func, 7000uV Offset-Max, BIPolar, CDIP14, CERAMIC, DIP-14 | Fairchild Semiconductor Corporation | LM124J/883B vs LM124D |
LM124J-MPR | QUAD OP-AMP, 7000uV OFFSET-MAX, 1MHz BAND WIDTH, CDIP14, CERDIP-14 | Texas Instruments | LM124J/883B vs LM124J-MPR |
LM224J | Operational Amplifier, 4 Func, 5000uV Offset-Max, BIPolar, CDIP14, CERAMIC, DIP-14 | Motorola Semiconductor Products | LM124J/883B vs LM224J |
LM124J/883 | IC QUAD OP-AMP, 7000 uV OFFSET-MAX, 1 MHz BAND WIDTH, CDIP14, CERAMIC, DIP-14, Operational Amplifier | National Semiconductor Corporation | LM124J/883B vs LM124J/883 |
LM124 | Operational Amplifier | National Semiconductor Corporation | LM124J/883B vs LM124 |
LM124J/883C | QUAD OP-AMP, 1MHz BAND WIDTH, CDIP14, CERDIP-14 | Texas Instruments | LM124J/883B vs LM124J/883C |
LM124D/883B | Operational Amplifier, 4 Func, 7000uV Offset-Max, BIPolar, CDIP14, CERAMIC, DIP-14 | Fairchild Semiconductor Corporation | LM124J/883B vs LM124D/883B |
LM224J | Quad, 32-V, 1.2-MHz op amp 14-CDIP -25 to 85 | Texas Instruments | LM124J/883B vs LM224J |
LM224J | IC QUAD OP-AMP, 7000 uV OFFSET-MAX, 1 MHz BAND WIDTH, CDIP14, CERDIP-14, Operational Amplifier | National Semiconductor Corporation | LM124J/883B vs LM224J |
LM124/BCA | IC QUAD OP-AMP, 7000 uV OFFSET-MAX, 1 MHz BAND WIDTH, CDIP14, CERAMIC, DIP-14, Operational Amplifier | NXP Semiconductors | LM124J/883B vs LM124/BCA |