Part Details for LT1037MS8 by Linear Technology
Overview of LT1037MS8 by Linear Technology
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Industrial Automation
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Electronic Manufacturing
Automotive
Part Details for LT1037MS8
LT1037MS8 CAD Models
LT1037MS8 Part Data Attributes
|
LT1037MS8
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LT1037MS8
Linear Technology
IC OP-AMP, PDSO8, 0.150 INCH, PLASTIC, SO-8, Operational Amplifier
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | LINEAR TECHNOLOGY CORP | |
Part Package Code | SOIC | |
Package Description | 0.150 INCH, PLASTIC, SO-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e0 | |
Length | 4.9 mm | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Surface Mount | YES | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 3.9 mm |
Alternate Parts for LT1037MS8
This table gives cross-reference parts and alternative options found for LT1037MS8. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT1037MS8, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LT1037CN8#PBF | Low Noise, High Speed Precision Operational Amplifiers | Analog Devices Inc | LT1037MS8 vs LT1037CN8#PBF |
LT1037CN8#PBF | LT1037 - Low Noise, High Speed Precision Operational Amplifiers; Package: PDIP; Pins: 8; Temperature Range: 0°C to 70°C | Linear Technology | LT1037MS8 vs LT1037CN8#PBF |
LT1037CL | OP-AMP, 110uV OFFSET-MAX, 60MHz BAND WIDTH, MBCY8, HERMETIC SEALED, METAL CAN-8 | Texas Instruments | LT1037MS8 vs LT1037CL |
LT1037IS8#TRPBF | LT1037 - Low Noise, High Speed Precision Operational Amplifiers; Package: SO; Pins: 8; Temperature Range: -40°C to 85°C | Linear Technology | LT1037MS8 vs LT1037IS8#TRPBF |
FT1037IN8 | Operational Amplifier, 1 Func, 60uV Offset-Max, PDIP8, PLASTIC, DIP-8 | Force Technologies Ltd | LT1037MS8 vs FT1037IN8 |
LT1037IJ8 | IC OP-AMP, CDIP8, HERMETIC SEALED, CERDIP-8, Operational Amplifier | Linear Technology | LT1037MS8 vs LT1037IJ8 |
LT1037ACH | IC OP-AMP, 50 uV OFFSET-MAX, 60 MHz BAND WIDTH, MBCY8, METAL CAN, TO-5, 8 PIN, Operational Amplifier | Linear Technology | LT1037MS8 vs LT1037ACH |
LT1037IS8 | Operational Amplifier, 1 Func, 125uV Offset-Max, BIPolar, PDSO8 | Analog Devices Inc | LT1037MS8 vs LT1037IS8 |
LT1037CS8#PBF | LT1037 - Low Noise, High Speed Precision Operational Amplifiers; Package: SO; Pins: 8; Temperature Range: 0°C to 70°C | Linear Technology | LT1037MS8 vs LT1037CS8#PBF |
LT1037ACJ8 | IC OP-AMP, 50 uV OFFSET-MAX, 60 MHz BAND WIDTH, CDIP8, 0.300 INCH, HERMETIC, CERDIP-8, Operational Amplifier | Linear Technology | LT1037MS8 vs LT1037ACJ8 |