Part Details for LTC1564CG by Linear Technology
Overview of LTC1564CG by Linear Technology
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for LTC1564CG
LTC1564CG CAD Models
LTC1564CG Part Data Attributes:
|
LTC1564CG
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LTC1564CG
Linear Technology
LTC1564 - 10kHz to 150kHz Digitally Controlled Antialiasing Filter and 4-Bit P.G.A; Package: SSOP; Pins: 16; Temperature Range: 0°C to 70°C
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | LINEAR TECHNOLOGY CORP | |
Part Package Code | SSOP | |
Package Description | SSOP, SSOP16,.3 | |
Pin Count | 16 | |
Manufacturer Package Code | G | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Active Filter Type | CONTINUOUS TIME FILTER | |
Center or Cutoff Freq Rng-Max | 150 kHz | |
Center or Cutoff Freq Rng-Min | ||
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e0 | |
Length | 6.2 mm | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage-Max (Vsup) | -5.25 V | |
Neg Supply Voltage-Min (Vsup) | -1.35 V | |
Neg Supply Voltage-Nom (Vsup) | -2.375 V | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Order | 8TH | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SSOP16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Poles and Zeros | 8 AND 0 | |
Qualification Status | Not Qualified | |
Response | LOWPASS | |
Seated Height-Max | 2 mm | |
Supply Current-Max (Isup) | 25 mA | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 1.35 V | |
Supply Voltage-Nom (Vsup) | 2.375 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Transfer Characteristics | PIN PROGRAMMABLE | |
Width | 5.3 mm |
Alternate Parts for LTC1564CG
This table gives cross-reference parts and alternative options found for LTC1564CG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC1564CG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTC1564IG | Continuous Time Filter, 1 Func, Pin Programmable, Lowpass, PDSO16 | Analog Devices Inc | LTC1564CG vs LTC1564IG |
LTC1564IG#TR | Continuous Time Filter, 1 Func, Pin Programmable, Lowpass, PDSO16 | Analog Devices Inc | LTC1564CG vs LTC1564IG#TR |
LTC1564CG#TR | Continuous Time Filter, 1 Func, Pin Programmable, Lowpass, PDSO16 | Analog Devices Inc | LTC1564CG vs LTC1564CG#TR |
LTC1564IG#TRPBF | 10kHz to 150kHz Digitally Controlled Antialiasing Filter and 4-Bit P.G.A | Analog Devices Inc | LTC1564CG vs LTC1564IG#TRPBF |
LTC1564CG#PBF | 10kHz to 150kHz Digitally Controlled Antialiasing Filter and 4-Bit P.G.A | Analog Devices Inc | LTC1564CG vs LTC1564CG#PBF |
LTC1564IG#PBF | 10kHz to 150kHz Digitally Controlled Antialiasing Filter and 4-Bit P.G.A | Analog Devices Inc | LTC1564CG vs LTC1564IG#PBF |
LTC1564CG | Continuous Time Filter, 1 Func, Pin Programmable, Lowpass, PDSO16 | Analog Devices Inc | LTC1564CG vs LTC1564CG |