Part Details for M83513/12-H01NT by Amphenol Corporation
Overview of M83513/12-H01NT by Amphenol Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M83513/12-H01NT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
M83513/12-H01NT
|
Avnet Americas | Conn Micro D Subminiature Plug 100 Position 1.27mm Solder Panel Mount/Through Hole - Bulk (Alt: M83513/12-H01NT) RoHS: Not Compliant Min Qty: 5 Package Multiple: 5 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$202.2125 / $408.8900 | Buy Now |
DISTI #
523-M83513/12-H01NT
|
Mouser Electronics | D-Sub MIL Spec Connectors 100 PLUG | 0 |
|
$370.2900 / $395.6800 | Order Now |
DISTI #
M83513/12-H01NT
|
Avnet Americas | Conn Micro D Subminiature Plug 100 Position 1.27mm Solder Panel Mount/Through Hole - Bulk (Alt: M83513/12-H01NT) RoHS: Not Compliant Min Qty: 5 Package Multiple: 5 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$202.2125 / $408.8900 | Buy Now |
Part Details for M83513/12-H01NT
M83513/12-H01NT CAD Models
M83513/12-H01NT Part Data Attributes:
|
M83513/12-H01NT
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
M83513/12-H01NT
Amphenol Corporation
D Microminiature Connector, 100 Contact(s), Male, 0.05 inch Pitch, Solder Terminal, Plug,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
Factory Lead Time | 12 Weeks | |
Additional Feature | STANDARD: MIL-DTL-83513 | |
Body Breadth | 0.394 inch | |
Body Depth | 1 inch | |
Body Length | 2.17 inch | |
Body/Shell Style | PLUG | |
Connector Type | D MICROMINIATURE CONNECTOR | |
Contact Gender | MALE | |
Contact Pattern | STAGGERED | |
Contact Resistance | 8 mΩ | |
Contact Style | RND PIN_SKT | |
DIN Conformance | NO | |
Durability | 500 Cycles | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 2.78 N | |
Insulation Resistance | 5000000000 Ω | |
Insulator Material | POLYPHENYLENE SULFIDE | |
MIL Conformance | YES | |
Mating Contact Pitch | 0.05 inch | |
Mating Contact Row Spacing | 0.043 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD AND PANEL | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 8 | |
Number of Rows Loaded | 4 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | STAGGERED | |
PCB Contact Row Spacing | 0.1 mm | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 3 A | |
Shell Finish | NICKEL | |
Shell Material | METAL | |
Shell Size | H | |
Terminal Length | 0.109 inch | |
Termination Type | SOLDER | |
Total Number of Contacts | 100 | |
Withdrawl Force-Min | 0.14 N |
Alternate Parts for M83513/12-H01NT
This table gives cross-reference parts and alternative options found for M83513/12-H01NT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M83513/12-H01NT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M83513/12-H03PP | D Microminiature Connector, 100 Contact(s), Male, Solder Terminal, Plug, | Amphenol Corporation | M83513/12-H01NT vs M83513/12-H03PP |
M83513/12-H01CP | D Microminiature Connector, 100 Contact(s), Male, 0.05 inch Pitch, Solder Terminal, #4-40, Plug, | Defense Logistics Agency | M83513/12-H01NT vs M83513/12-H01CP |
M83513/12-H02PT | D Microminiature Connector, 100 Contact(s), Male, Solder Terminal, Plug, | Amphenol Corporation | M83513/12-H01NT vs M83513/12-H02PT |
M83513/12-H03CT | D Microminiature Connector, 100 Contact(s), Male, Solder Terminal, Plug, | Amphenol Corporation | M83513/12-H01NT vs M83513/12-H03CT |
CIM12-H01CP | D Microminiature Connector, 100 Contact(s), Male, Solder Terminal, Plug, | Cristek Interconnects Inc | M83513/12-H01NT vs CIM12-H01CP |
CIM12-H02CP | D Microminiature Connector, 100 Contact(s), Male, Solder Terminal, Plug, | Cristek Interconnects Inc | M83513/12-H01NT vs CIM12-H02CP |
CIM12-H02NP | D Microminiature Connector, 100 Contact(s), Male, Solder Terminal, Plug, | Cristek Interconnects Inc | M83513/12-H01NT vs CIM12-H02NP |
M83513/12-H02NT | D Microminiature Connector, 100 Contact(s), Male, Solder Terminal, Plug, | Amphenol Corporation | M83513/12-H01NT vs M83513/12-H02NT |
M83513/12-H01PW | D Microminiature Connector, 100 Contact(s), Male, Solder Terminal, Plug, | Amphenol Corporation | M83513/12-H01NT vs M83513/12-H01PW |
CIM12-H01NP | D Microminiature Connector, 100 Contact(s), Male, Solder Terminal, Plug, | Cristek Interconnects Inc | M83513/12-H01NT vs CIM12-H01NP |