Part Details for MA2 by Suzhou Good-Ark Electronics Co Ltd
Overview of MA2 by Suzhou Good-Ark Electronics Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Industrial Automation
Aerospace and Defense
Energy and Power Systems
Electronic Manufacturing
Part Details for MA2
MA2 CAD Models
MA2 Part Data Attributes
|
MA2
Suzhou Good-Ark Electronics Co Ltd
Buy Now
Datasheet
|
Compare Parts:
MA2
Suzhou Good-Ark Electronics Co Ltd
Rectifier Diode,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GOOD-ARK ELECTRONICS CO LTD | |
Package Description | SOD-123FL, 2 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Additional Feature | LOW LEAKAGE CURRENT | |
Application | GENERAL PURPOSE | |
Breakdown Voltage-Min | 100 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1 V | |
JESD-30 Code | R-PDSO-F2 | |
Non-rep Pk Forward Current-Max | 40 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Reference Standard | AEC-Q101 | |
Rep Pk Reverse Voltage-Max | 100 V | |
Reverse Current-Max | 5 µA | |
Reverse Recovery Time-Max | 1.8 µs | |
Reverse Test Voltage | 100 V | |
Surface Mount | YES | |
Terminal Form | FLAT | |
Terminal Position | DUAL |
Alternate Parts for MA2
This table gives cross-reference parts and alternative options found for MA2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MA2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SS1FH10-M3/I | Rectifier Diode, | Vishay Intertechnologies | MA2 vs SS1FH10-M3/I |
SS1FH10HM3/H | Rectifier Diode, | Vishay Intertechnologies | MA2 vs SS1FH10HM3/H |
ERA15-01 | Rectifier Diode, 1 Element, 1A, 100V V(RRM), | Galaxy Microelectronics | MA2 vs ERA15-01 |
M2 | Rectifier Diode, | Taitron Components Inc | MA2 vs M2 |
FM1100L-T | Rectifier Diode, | Rectron Semiconductor | MA2 vs FM1100L-T |
MURA110 | Rectifier Diode, | Galaxy Microelectronics | MA2 vs MURA110 |
P2A | Rectifier Diode, | Surge Components Inc | MA2 vs P2A |
AA2 | Rectifier Diode, | Suzhou Good-Ark Electronics Co Ltd | MA2 vs AA2 |
AGS1B | Rectifier Diode, | Surge Components Inc | MA2 vs AGS1B |
SS1FH10HM3/I | Rectifier Diode, | Vishay Intertechnologies | MA2 vs SS1FH10HM3/I |