Part Details for MC14538BD by Rochester Electronics LLC
Overview of MC14538BD by Rochester Electronics LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Space Technology
Environmental Monitoring
Computing and Data Storage
Aerospace and Defense
Electronic Manufacturing
Automotive
Part Details for MC14538BD
MC14538BD CAD Models
MC14538BD Part Data Attributes:
|
MC14538BD
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
MC14538BD
Rochester Electronics LLC
Monostable Multivibrator, 4000/14000/40000 Series, 2-Func, PDSO16, PLASTIC, SOIC-16
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | ROCHESTER ELECTRONICS LLC | |
Part Package Code | SOIC | |
Package Description | SOP, | |
Pin Count | 16 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | 4000/14000/40000 | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e0 | |
Length | 9.9 mm | |
Logic IC Type | MONOSTABLE MULTIVIBRATOR | |
Number of Data/Clock Inputs | 2 | |
Number of Functions | 2 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Polarity | COMPLEMENTARY | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Propagation Delay (tpd) | 600 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 18 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 3.9 mm |
Alternate Parts for MC14538BD
This table gives cross-reference parts and alternative options found for MC14538BD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC14538BD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC14538BD | 4000/14000/40000 SERIES, DUAL MONOSTABLE MULTIVIBRATOR, PDSO16, PLASTIC, SOIC-16 | onsemi | MC14538BD vs MC14538BD |
CD14538BM | CMOS Dual Precision Monostable Multivibrator (125 C Operation) 16-SOIC -55 to 125 | Texas Instruments | MC14538BD vs CD14538BM |
MC14538BDR2 | 4000/14000/40000 SERIES, DUAL MONOSTABLE MULTIVIBRATOR, PDSO16, PLASTIC, SOIC-16 | onsemi | MC14538BD vs MC14538BDR2 |
CD14538BMTG4 | 4000/14000/40000 SERIES, DUAL MONOSTABLE MULTIVIBRATOR, PDSO16, GREEN, PLASTIC, MS-012AC, SOIC-16 | Texas Instruments | MC14538BD vs CD14538BMTG4 |
HD14538BRP | 4000/14000/40000 SERIES, DUAL MONOSTABLE MULTIVIBRATOR, PDSO16, FP-16DN | Renesas Electronics Corporation | MC14538BD vs HD14538BRP |
CD14538BME4 | 4000/14000/40000 SERIES, DUAL MONOSTABLE MULTIVIBRATOR, PDSO16, GREEN, PLASTIC, MS-012AC, SOIC-16 | Texas Instruments | MC14538BD vs CD14538BME4 |
HD14538BRP | Monostable Multivibrator, 4000/14000/40000 Series, 2-Func, CMOS, PDSO16, FP-16DN | Hitachi Ltd | MC14538BD vs HD14538BRP |
MC14538BDG | Dual Precision Monostable Multivibrator, SOIC 16 LEAD, 48-TUBE | onsemi | MC14538BD vs MC14538BDG |
CD14538BMT | CMOS Dual Precision Monostable Multivibrator (125 C Operation) 16-SOIC -55 to 125 | Texas Instruments | MC14538BD vs CD14538BMT |
CD14538BM96 | CMOS Dual Precision Monostable Multivibrator (125 C Operation) 16-SOIC -55 to 125 | Texas Instruments | MC14538BD vs CD14538BM96 |