Part Details for MC1488MR2 by Motorola Semiconductor Products
Overview of MC1488MR2 by Motorola Semiconductor Products
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MC1488MR2
MC1488MR2 CAD Models
MC1488MR2 Part Data Attributes
|
MC1488MR2
Motorola Semiconductor Products
Buy Now
Datasheet
|
Compare Parts:
MC1488MR2
Motorola Semiconductor Products
Line Driver, 4 Func, 4 Driver, BIPolar, PDSO14, EIAJ, SOIC-14
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOTOROLA INC | |
Package Description | SSOP, | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | 1 SINGLE INPUT DRIVER | |
Differential Output | NO | |
Driver Number of Bits | 4 | |
Input Characteristics | GATED | |
Interface IC Type | LINE DRIVER | |
Interface Standard | EIA-232-D | |
JESD-30 Code | R-PDSO-G14 | |
Length | 6.2 mm | |
Number of Functions | 4 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 75 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2 mm | |
Supply Voltage-Max | 9.09 V | |
Supply Voltage-Min | 8.91 V | |
Supply Voltage-Nom | 9 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL EXTENDED | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Transmit Delay-Max | 175 ns | |
Width | 5.3 mm |
Alternate Parts for MC1488MR2
This table gives cross-reference parts and alternative options found for MC1488MR2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC1488MR2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC1488MR2 | QUAD LINE DRIVER, PDSO14, EIAJ, SOIC-14 | Motorola Mobility LLC | MC1488MR2 vs MC1488MR2 |
MC1488MEL | Quad Line Driver (EIA-232D), SOEIAJ-14, 2000-REEL | onsemi | MC1488MR2 vs MC1488MEL |
MC1488MEL | QUAD LINE DRIVER, PDSO14, EIAJ, SOIC-14 | Motorola Mobility LLC | MC1488MR2 vs MC1488MEL |