There are no models available for this part yet.
Overview of UA9636ARM by Texas Instruments
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
CAD Models for UA9636ARM by Texas Instruments
Part Data Attributes for UA9636ARM by Texas Instruments
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
NATIONAL SEMICONDUCTOR CORP
|
Package Description
|
DIP, DIP8,.3
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.39.00.01
|
Differential Output
|
NO
|
Driver Number of Bits
|
2
|
High Level Input Current-Max
|
0.00001 A
|
Input Characteristics
|
STANDARD
|
Interface IC Type
|
LINE DRIVER
|
Interface Standard
|
EIA-423
|
JESD-30 Code
|
R-GDIP-T8
|
JESD-609 Code
|
e0
|
Number of Functions
|
2
|
Number of Terminals
|
8
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Out Swing-Min
|
8 V
|
Output Characteristics
|
TOTEM-POLE
|
Output Polarity
|
INVERTED
|
Package Body Material
|
CERAMIC, GLASS-SEALED
|
Package Code
|
DIP
|
Package Equivalence Code
|
DIP8,.3
|
Package Shape
|
RECTANGULAR
|
Package Style
|
IN-LINE
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
5.08 mm
|
Supply Voltage-Max
|
13.2 V
|
Supply Voltage-Min
|
10.8 V
|
Supply Voltage-Nom
|
12 V
|
Supply Voltage1-Max
|
-13.2 V
|
Supply Voltage1-Min
|
-10.8 V
|
Supply Voltage1-Nom
|
-12 V
|
Surface Mount
|
NO
|
Technology
|
BIPOLAR
|
Temperature Grade
|
MILITARY
|
Terminal Finish
|
TIN LEAD
|
Terminal Form
|
THROUGH-HOLE
|
Terminal Pitch
|
2.54 mm
|
Terminal Position
|
DUAL
|
Transmit Delay-Max
|
140000 ns
|
Width
|
7.62 mm
|
Alternate Parts for UA9636ARM
This table gives cross-reference parts and alternative options found for UA9636ARM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UA9636ARM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC3488AP1 | LINE DRIVER, PDIP8, PLASTIC, DIP-8 | Motorola Mobility LLC | UA9636ARM vs MC3488AP1 |
DS9636AMJ | DUAL LINE DRIVER, CDIP8, CERAMIC, DIP-8 | Texas Instruments | UA9636ARM vs DS9636AMJ |
DS9636ACN | DUAL LINE DRIVER, PDIP8, PLASTIC, DIP-8 | Texas Instruments | UA9636ARM vs DS9636ACN |
UA9636ATC | IC DUAL LINE DRIVER, PDIP8, DIP-8, Line Driver or Receiver | National Semiconductor Corporation | UA9636ARM vs UA9636ATC |
MC3488AP1G | DUAL LINE DRIVER, PDIP8, LEAD FREE, PLASTIC, DIP-8 | Rochester Electronics LLC | UA9636ARM vs MC3488AP1G |
DS9636AJ/883 | DUAL LINE DRIVER, CDIP8, DIP-8 | Texas Instruments | UA9636ARM vs DS9636AJ/883 |
MC3488AP1G | Dual Line Driver (EIA-423/EIA-232D), 8 LEAD PDIP, 50-TUBE | onsemi | UA9636ARM vs MC3488AP1G |
5962-8752301PA | LINE DRIVER, CDIP8, CERAMIC, DIP-8 | Texas Instruments | UA9636ARM vs 5962-8752301PA |
DS9636ACN | IC DUAL LINE DRIVER, PDIP8, PLASTIC, DIP-8, Line Driver or Receiver | National Semiconductor Corporation | UA9636ARM vs DS9636ACN |
UA9636ACP | Dual Line Driver With Adjustable Slew Rate 8-PDIP 0 to 70 | Texas Instruments | UA9636ARM vs UA9636ACP |