Part Details for MC74HC368AD by Motorola Semiconductor Products
Overview of MC74HC368AD by Motorola Semiconductor Products
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MC74HC368AD
MC74HC368AD CAD Models
MC74HC368AD Part Data Attributes
|
MC74HC368AD
Motorola Semiconductor Products
Buy Now
Datasheet
|
Compare Parts:
MC74HC368AD
Motorola Semiconductor Products
Bus Driver, HC/UH Series, 1-Func, 6-Bit, Inverted Output, CMOS, PDSO16, PLASTIC, SOIC-16
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOTOROLA INC | |
Package Description | SOP, | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Additional Feature | ONE FUNCTION WITH TWO BITS | |
Family | HC/UH | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e0 | |
Length | 9.9 mm | |
Logic IC Type | BUS DRIVER | |
Number of Bits | 6 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | INVERTED | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Propagation Delay (tpd) | 145 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 3.9 mm |
Alternate Parts for MC74HC368AD
This table gives cross-reference parts and alternative options found for MC74HC368AD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC74HC368AD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TC74HC368AFN-TP2 | IC HC/UH SERIES, 6-BIT DRIVER, INVERTED OUTPUT, PDSO16, 0.150 INCH, PLASTIC, SOIC-16, Bus Driver/Transceiver | Toshiba America Electronic Components | MC74HC368AD vs TC74HC368AFN-TP2 |
CD74HC368MTE4 | High Speed CMOS Logic Hex Buffers/Line Drivers with Inverting 3-State Outputs 16-SOIC -55 to 125 | Texas Instruments | MC74HC368AD vs CD74HC368MTE4 |
CD74HC368MG4 | High Speed CMOS Logic Hex Buffers/Line Drivers with Inverting 3-State Outputs 16-SOIC -55 to 125 | Texas Instruments | MC74HC368AD vs CD74HC368MG4 |
TC74HC368AFN(TP1) | IC HC/UH SERIES, 6-BIT DRIVER, INVERTED OUTPUT, PDSO16, 0.150 INCH, PLASTIC, SOIC-16, Bus Driver/Transceiver | Toshiba America Electronic Components | MC74HC368AD vs TC74HC368AFN(TP1) |
74HC368D | IC HC/UH SERIES, 6-BIT DRIVER, INVERTED OUTPUT, PDSO16, PLASTIC, SO-16, Bus Driver/Transceiver | NXP Semiconductors | MC74HC368AD vs 74HC368D |
CD74HC368ME4 | 6-ch, 2-V to 6-V inverters with 3-state outputs 16-SOIC -55 to 125 | Texas Instruments | MC74HC368AD vs CD74HC368ME4 |
74HC368D,652 | 74HC(T)368 - Hex buffer/line driver; 3-state; inverting SOP 16-Pin | NXP Semiconductors | MC74HC368AD vs 74HC368D,652 |
933714700653 | Bus Driver, HC/UH Series, 6-Func, 1-Bit, Inverted Output, CMOS, PDSO16 | Nexperia | MC74HC368AD vs 933714700653 |
SN74HC368DR | 6-ch, 2-V to 6-V inverters with 3-state outputs 16-SOIC -40 to 85 | Texas Instruments | MC74HC368AD vs SN74HC368DR |
TC74HC368AFN-TP1ELP | IC HC/UH SERIES, 6-BIT DRIVER, INVERTED OUTPUT, PDSO16, 0.150 INCH, PLASTIC, SOIC-16, Bus Driver/Transceiver | Toshiba America Electronic Components | MC74HC368AD vs TC74HC368AFN-TP1ELP |