There are no models available for this part yet.
Overview of MC7905BT by onsemi
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 2 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for MC7905BT by onsemi
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Bristol Electronics | 55 |
|
RFQ | ||||
Bristol Electronics | 13 |
|
RFQ | ||||
Component Electronics, Inc | IN STOCK SHIP TODAY | 165 |
|
$0.4000 / $0.6200 | Buy Now |
CAD Models for MC7905BT by onsemi
Part Data Attributes for MC7905BT by onsemi
|
|
---|---|
Pbfree Code
|
No
|
Rohs Code
|
No
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
ONSEMI
|
Part Package Code
|
D2PAK
|
Package Description
|
D2PAK-3
|
Pin Count
|
3
|
Reach Compliance Code
|
not_compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.39.00.01
|
Adjustability
|
FIXED
|
Dropout Voltage1-Nom
|
1.3 V
|
Input Voltage Absolute-Max
|
35 V
|
Input Voltage-Max
|
25 V
|
Input Voltage-Min
|
7 V
|
JESD-30 Code
|
R-PSFM-T3
|
JESD-609 Code
|
e0
|
Line Regulation-Max
|
0.1%
|
Load Regulation-Max
|
0.1%
|
Number of Functions
|
1
|
Number of Outputs
|
1
|
Number of Terminals
|
3
|
Operating Temperature TJ-Max
|
125 °C
|
Operating Temperature TJ-Min
|
-40 °C
|
Output Current1-Max
|
1 A
|
Output Voltage1-Max
|
5.25 V
|
Output Voltage1-Min
|
4.75 V
|
Output Voltage1-Nom
|
5 V
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
SFM
|
Package Equivalence Code
|
SIP3,.1TB
|
Package Shape
|
RECTANGULAR
|
Package Style
|
FLANGE MOUNT
|
Packing Method
|
RAIL
|
Peak Reflow Temperature (Cel)
|
235
|
Qualification Status
|
Not Qualified
|
Regulator Type
|
FIXED NEGATIVE SINGLE OUTPUT STANDARD REGULATOR
|
Surface Mount
|
NO
|
Technology
|
BIPOLAR
|
Terminal Finish
|
Tin/Lead (Sn80Pb20)
|
Terminal Form
|
THROUGH-HOLE
|
Terminal Pitch
|
2.54 mm
|
Terminal Position
|
SINGLE
|
Time@Peak Reflow Temperature-Max (s)
|
30
|
Voltage Tolerance-Max
|
5%
|
Alternate Parts for MC7905BT
This table gives cross-reference parts and alternative options found for MC7905BT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC7905BT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC7905BT | 5V FIXED NEGATIVE REGULATOR, PSFM3, HEAT SINK, PLASTIC PACKAGE-3 | Motorola Mobility LLC | MC7905BT vs MC7905BT |
MC7905BTG | Linear Voltage Regulator, 1 A, 5 V, Negative Vout: -5.0 V; 4%; TJ = -40°C to +125°C, TO-220, SINGLE GAUGE, 3-LEAD, 50-TUBE | onsemi | MC7905BT vs MC7905BTG |
Related Parts for MC7905BT
-
MC7805BTLinear Regulator ICs
-
STM32F427IGT6Microcontrollers
-
LM2676S-ADJSwitching Regulator or Controllers
-
MAX813LESAPower Management Circuits
-
TL072IDOperational Amplifiers
-
MMSF4P01HDR2Power Field-Effect Transistors
-
NCP361SNT1GPeripheral Drivers
-
C0603C221J3GACTUFixed Capacitors
-
MBRS360T3Rectifier Diodes