Part Details for MCASL063SB7103KFCA01 by TAIYO YUDEN
Overview of MCASL063SB7103KFCA01 by TAIYO YUDEN
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MCASL063SB7103KFCA01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
587-MCASL063SB7103KFCA01TR-ND
|
DigiKey | CAP CER 0.01UF 10V X7R 0201 Min Qty: 15000 Lead time: 7 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0143 | Buy Now |
DISTI #
MCASL063SB7103KFCA
|
Avnet Americas | MLCC, 0201, 10V, X7R, 0.010UF 10%, T&R - Tape and Reel (Alt: MCASL063SB7103KFCA) RoHS: Compliant Min Qty: 15000 Package Multiple: 15000 Container: Reel | 0 |
|
$0.0112 / $0.0126 | Buy Now |
DISTI #
963-MCASL063SB7103KF
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 10V 0.01uF X7R 0201 10% AEC-Q200 RoHS: Compliant | 0 |
|
$0.0090 / $0.1000 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 15000 Package Multiple: 15000 | 0 |
|
$0.0094 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.0105 / $0.0123 | Buy Now |
DISTI #
61593916
|
Verical | Cap Ceramic 0.01uF 10V X7R 10% Pad SMD 0201 125°C T/R Automotive AEC-Q200 RoHS: Compliant Min Qty: 3788 Package Multiple: 1 | Americas - 13400 |
|
$0.0080 / $0.0083 | Buy Now |
DISTI #
MCASL063SB7103KFCA
|
Avnet Americas | MLCC, 0201, 10V, X7R, 0.010UF 10%, T&R - Tape and Reel (Alt: MCASL063SB7103KFCA) RoHS: Compliant Min Qty: 15000 Package Multiple: 15000 Container: Reel | 0 |
|
$0.0112 / $0.0126 | Buy Now |
Part Details for MCASL063SB7103KFCA01
MCASL063SB7103KFCA01 CAD Models
MCASL063SB7103KFCA01 Part Data Attributes:
|
MCASL063SB7103KFCA01
TAIYO YUDEN
Buy Now
Datasheet
|
Compare Parts:
MCASL063SB7103KFCA01
TAIYO YUDEN
Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.01uF, Surface Mount, 0201, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TAIYO YUDEN CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.01 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.3 mm | |
Length | 0.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, Paper, 7 Inch | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 10 V | |
Reference Standard | AEC-Q200 | |
Size Code | 0201 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Shape | WRAPAROUND | |
Width | 0.3 mm |
Alternate Parts for MCASL063SB7103KFCA01
This table gives cross-reference parts and alternative options found for MCASL063SB7103KFCA01. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCASL063SB7103KFCA01, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CS0603X7R103K100NR | Ceramic Capacitor, Ceramic, | Samwha Electronics | MCASL063SB7103KFCA01 vs CS0603X7R103K100NR |
SR0201X7R103KENG5#M123 | Ceramic Capacitor, Ceramic, 10V, X7R, -/+15ppm/Cel TC, 0.01uF, 0201 | Presidio Components Inc | MCASL063SB7103KFCA01 vs SR0201X7R103KENG5#M123 |
C0201X7R100-103KPU | Ceramic Capacitor, Ceramic, | VENKEL LTD | MCASL063SB7103KFCA01 vs C0201X7R100-103KPU |
C0201X7R100-103KGU | Ceramic Capacitor, Ceramic, | VENKEL LTD | MCASL063SB7103KFCA01 vs C0201X7R100-103KGU |
KGM03AR71A103KN | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.01uF, Surface Mount, 0201, CHIP | Kyocera AVX Components | MCASL063SB7103KFCA01 vs KGM03AR71A103KN |
885012204005 | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.01uF, Surface Mount, 0201, CHIP | Wurth Elektronik | MCASL063SB7103KFCA01 vs 885012204005 |
MAASL063SB7103KFCA01 | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.01uF, Surface Mount, 0201, CHIP | TAIYO YUDEN | MCASL063SB7103KFCA01 vs MAASL063SB7103KFCA01 |
SR0201X7R103KENG1#M123 | Ceramic Capacitor, Ceramic, 10V, X7R, -/+15ppm/Cel TC, 0.01uF, 0201 | Presidio Components Inc | MCASL063SB7103KFCA01 vs SR0201X7R103KENG1#M123 |
KGM03AR71A103KH | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.01uF, Surface Mount, 0201, CHIP | Kyocera AVX Components | MCASL063SB7103KFCA01 vs KGM03AR71A103KH |
MCASL063SB7103KFCA1J | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.01uF, Surface Mount, 0201, CHIP | TAIYO YUDEN | MCASL063SB7103KFCA01 vs MCASL063SB7103KFCA1J |