Part Details for MCL4148-13 by Diodes Incorporated
Overview of MCL4148-13 by Diodes Incorporated
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Part Details for MCL4148-13
MCL4148-13 CAD Models
MCL4148-13 Part Data Attributes:
|
MCL4148-13
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
MCL4148-13
Diodes Incorporated
Rectifier Diode, 1 Element, 0.1A, 75V V(RRM), Silicon, GLASS, MICROMELF-2
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | DIODES INC | |
Part Package Code | MELF | |
Package Description | O-LELF-R2 | |
Pin Count | 2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 |
Alternate Parts for MCL4148-13
This table gives cross-reference parts and alternative options found for MCL4148-13. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCL4148-13, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MCL4148T/R13 | Rectifier Diode, 1 Element, 0.15A, 100V V(RRM), Silicon, ROHS COMPLIANT, GLASS, MICROMELF-2 | PanJit Semiconductor | MCL4148-13 vs MCL4148T/R13 |
MCL4148 | Rectifier Diode, 1 Element, 0.15A, 100V V(RRM), Silicon, GLASS, MICROMELF-2 | Excel (Suzhou) Semiconductor Co Ltd | MCL4148-13 vs MCL4148 |
MCL4148-TP | Rectifier Diode, 1 Element, 0.2A, Silicon, MICROMELF-2 | Micro Commercial Components | MCL4148-13 vs MCL4148-TP |
MCL4148TR3 | Rectifier Diode, GLASS, MICROMELF-2 | Vishay Semiconductors | MCL4148-13 vs MCL4148TR3 |
MCL4148 | Rectifier Diode, 1 Element, 0.15A, 100V V(RRM), Silicon, ROHS COMPLIANT, GLASS, MICROMELF-2 | PanJit Semiconductor | MCL4148-13 vs MCL4148 |
MCL4148 | Rectifier Diode, 1 Element, 0.15A, Silicon, GLASS, MICRO-MELF-2 | Promax-Johnton Electronic Corporation | MCL4148-13 vs MCL4148 |
MCL4148 | Rectifier Diode, 1 Element, 0.15A, 100V V(RRM), Silicon, ROHS COMPLIANT, GLASS, LS-31, QUADRO-MICROMELF-2 | Diotec Semiconductor AG | MCL4148-13 vs MCL4148 |
MCL4148TR | 0.15A, 100V, SILICON, SIGNAL DIODE, GLASS, MICROMELF-2 | Vishay Semiconductors | MCL4148-13 vs MCL4148TR |
MCL4148 | Rectifier Diode, 1 Element, 0.15A, 100V V(RRM), Silicon, GLASS, MICRO MELF-2 | Rectron Semiconductor | MCL4148-13 vs MCL4148 |